RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V - Resistors

Digi-Key Part Number P22MACT-ND
Price Break
10
50
200
1000
Unit Price
0.081
0.0434
0.02495
0.01701
Extended Price
0.81
2.17
4.99
17.01
Manufacturer Part NumberERJ-6GEYK226V
Product DescriptionRESISTOR 22M OHM 1/8W 10% 0805
Quantity Available 88630
All prices are in GBP

RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V - Resistors Details
Technical/Catalog InformationERJ-6GEYK226V
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms22M
Power (Watts)0.125W, 1/8W
Tolerance±10%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 6GEYK226V
ERJ6GEYK226V
P22MACT ND
P22MACTND
P22MACT

Purchase RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
Resistors

RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V (P22MACT-ND)

Related parts Resistors:
RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
 Order RESISTOR 22M OHM 1/8W 10% 0805-ERJ-6GEYK226V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MACT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - ERJ-6GEYJ101V
 Order RES 100 OHM 1/8W 5% 0805 SMD-ERJ-6GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - ERJ-6GEY0R00V
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-ERJ-6GEY0R00V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0ACT-ND.
RESISTOR 5.6M OHM 1/16W 5% 0402 - ERJ-2GEJ565X
 Order RESISTOR 5.6M OHM 1/16W 5% 0402-ERJ-2GEJ565X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6MJCT-ND.
RESISTOR .22 OHM 1/2W 5% 2010 - ERJ-12ZQJR22U
 Order RESISTOR .22 OHM 1/2W 5% 2010-ERJ-12ZQJR22U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22AFCT-ND.
RESISTOR .22 OHM 1/10W 5% 0603 - ERJ-3RQJR22V
 Order RESISTOR .22 OHM 1/10W 5% 0603-ERJ-3RQJR22V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P.22AHCT-ND.
RES 100 OHM 1/8W 5% 0805 SMD - 9C08052A1000JLHFT
 Order RES 100 OHM 1/8W 5% 0805 SMD-9C08052A1000JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100ACT-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - 9C08052A0R00JLHFT
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-9C08052A0R00JLHFT online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ADKR-ND.
RES 22 OHM 1/8W 5% 0805 SMD - MCR10EZHJ220
 Order RES 22 OHM 1/8W 5% 0805 SMD-MCR10EZHJ220 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM22ACT-ND.
RES 68 OHM 1/8W 5% 0805 SMD - RC0805JR-0768RL
 Order RES 68 OHM 1/8W 5% 0805 SMD-RC0805JR-0768RL online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-68ARTR-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - RC0805JR-070RL
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-RC0805JR-070RL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-0.0ARDKR-ND.
RES 100K OHM 1/8W 5% 0805 SMD - RC0805JR-07100KL
 Order RES 100K OHM 1/8W 5% 0805 SMD-RC0805JR-07100KL online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-100KARDKR-ND.
RESISTOR 100K OHM 1/8W .1% WW - MR102-100K-.1%
 Order RESISTOR 100K OHM 1/8W .1% WW-MR102-100K-.1% online from Digi-Key. Manufactured by Huntington Electric Inc.. Digi-Key part number MR102-100K-.1-ND.
RES 0.0 OHM 1/8W 5% 0805 SMD - MCR10EZPJ000
 Order RES 0.0 OHM 1/8W 5% 0805 SMD-MCR10EZPJ000 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0ARCT-ND.
RESISTOR 2.2 OHM 1/16W 10% AXIAL - HR012R2K
 Order RESISTOR 2.2 OHM 1/16W 10% AXIAL-HR012R2K online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number HR012R2K-ND.