RESISTOR 5.6M OHM 1/2W 5% 2010 - ERJ-12ZYJ565U - Resistors

Digi-Key Part Number P5.6MWTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.0497
0.04473
0.03976
0.03313
0.0275
0.02485
0.02236
Extended Price
248.50
447.30
994.00
1656.50
2750.00
6212.50
11180.00
Manufacturer Part NumberERJ-12ZYJ565U
Product DescriptionRESISTOR 5.6M OHM 1/2W 5% 2010
Quantity Available 10000
All prices are in GBP

RESISTOR 5.6M OHM 1/2W 5% 2010 - ERJ-12ZYJ565U - Resistors Details
Technical/Catalog InformationERJ-12ZYJ565U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms5.60M
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case2010 (5025 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERJ 12ZYJ565U
ERJ12ZYJ565U
P5 6MWTR ND
P56MWTRND
P5.6MWTR

Purchase RESISTOR 5.6M OHM 1/2W 5% 2010 - ERJ-12ZYJ565U - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 5.6M OHM 1/2W 5% 2010 - ERJ-12ZYJ565U
Resistors

RESISTOR 5.6M OHM 1/2W 5% 2010 - ERJ-12ZYJ565U (P5.6MWTR-ND)

Related parts Resistors:
RESISTOR 5.6M OHM 1/2W 5% 2010 - ERJ-12ZYJ565U
 Order RESISTOR 5.6M OHM 1/2W 5% 2010-ERJ-12ZYJ565U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5.6MWTR-ND.
RESISTOR 5.6M OHM 1/2W 5% 2010 - ERJ-12ZYJ565U
 Order RESISTOR 5.6M OHM 1/2W 5% 2010-ERJ-12ZYJ565U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P5.6MWCT-ND.
RESISTOR 1.0 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R0U
 Order RESISTOR 1.0 OHM 1/2W 5% 2010-ERJ-12ZYJ1R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0WTR-ND.
RESISTOR 1.1 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R1U
 Order RESISTOR 1.1 OHM 1/2W 5% 2010-ERJ-12ZYJ1R1U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1WTR-ND.
RESISTOR 1.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R2U
 Order RESISTOR 1.2 OHM 1/2W 5% 2010-ERJ-12ZYJ1R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2WTR-ND.
RESISTOR 1.3 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R3U
 Order RESISTOR 1.3 OHM 1/2W 5% 2010-ERJ-12ZYJ1R3U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3WTR-ND.
RESISTOR 1.5 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R5U
 Order RESISTOR 1.5 OHM 1/2W 5% 2010-ERJ-12ZYJ1R5U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5WTR-ND.
RESISTOR 1.6 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R6U
 Order RESISTOR 1.6 OHM 1/2W 5% 2010-ERJ-12ZYJ1R6U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6WTR-ND.
RESISTOR 1.8 OHM 1/2W 5% 2010 - ERJ-12ZYJ1R8U
 Order RESISTOR 1.8 OHM 1/2W 5% 2010-ERJ-12ZYJ1R8U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8WTR-ND.
RESISTOR 2.0 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R0U
 Order RESISTOR 2.0 OHM 1/2W 5% 2010-ERJ-12ZYJ2R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0WTR-ND.
RESISTOR 2.2 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R2U
 Order RESISTOR 2.2 OHM 1/2W 5% 2010-ERJ-12ZYJ2R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2WTR-ND.
RESISTOR 2.4 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R4U
 Order RESISTOR 2.4 OHM 1/2W 5% 2010-ERJ-12ZYJ2R4U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4WTR-ND.
RESISTOR 2.7 OHM 1/2W 5% 2010 - ERJ-12ZYJ2R7U
 Order RESISTOR 2.7 OHM 1/2W 5% 2010-ERJ-12ZYJ2R7U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7WTR-ND.
RESISTOR 3.0 OHM 1/2W 5% 2010 - ERJ-12ZYJ3R0U
 Order RESISTOR 3.0 OHM 1/2W 5% 2010-ERJ-12ZYJ3R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0WTR-ND.
RESISTOR 3.3 OHM 1/2W 5% 2010 - ERJ-12ZYJ3R3U
 Order RESISTOR 3.3 OHM 1/2W 5% 2010-ERJ-12ZYJ3R3U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.3WTR-ND.