RESISTOR 2.4M OHM 1/4W 5% 1210 - ERJ-14YJ245U

Digi-Key Part Number P2.4MVTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.03089
0.0278
0.02471
0.02059
0.01709
0.01544
0.0139
Extended Price
154.45
278.00
617.75
1029.50
1709.00
3860.00
6950.00
Manufacturer Part NumberERJ-14YJ245U
Product DescriptionRESISTOR 2.4M OHM 1/4W 5% 1210
Quantity Available 30000
All prices are in GBP

RESISTOR 2.4M OHM 1/4W 5% 1210 - ERJ-14YJ245U Details
Technical/Catalog InformationERJ-14YJ245U
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms2.40M
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1210 (3225 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 14YJ245U
ERJ14YJ245U
P2 4MVTR ND
P24MVTRND
P2.4MVTR

Purchase RESISTOR 2.4M OHM 1/4W 5% 1210 - ERJ-14YJ245U
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 2.4M OHM 1/4W 5% 1210 - ERJ-14YJ245U
RESISTOR 2.4M OHM 1/4W 5% 1210 - ERJ-14YJ245U

RESISTOR 2.4M OHM 1/4W 5% 1210 - ERJ-14YJ245U (P2.4MVTR-ND)

Related parts :
RESISTOR 2.4M OHM 1/4W 5% 1210 - ERJ-14YJ245U
 Order RESISTOR 2.4M OHM 1/4W 5% 1210-ERJ-14YJ245U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4MVTR-ND.
RESISTOR 2.4M OHM 1/4W 5% 1210 - ERJ-14YJ245U
 Order RESISTOR 2.4M OHM 1/4W 5% 1210-ERJ-14YJ245U online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P2.4MVCT-ND.
RESISTOR 2.4M OHM 1/4W 5% 1206 - ERJ-8GEYJ245V
 Order RESISTOR 2.4M OHM 1/4W 5% 1206-ERJ-8GEYJ245V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4METR-ND.
RESISTOR 1.0 OHM 1/4W 5% 1210 - ERJ-14YJ1R0U
 Order RESISTOR 1.0 OHM 1/4W 5% 1210-ERJ-14YJ1R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0VTR-ND.
RESISTOR 1.1 OHM 1/4W 5% 1210 - ERJ-14YJ1R1U
 Order RESISTOR 1.1 OHM 1/4W 5% 1210-ERJ-14YJ1R1U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1VTR-ND.
RESISTOR 1.2 OHM 1/4W 5% 1210 - ERJ-14YJ1R2U
 Order RESISTOR 1.2 OHM 1/4W 5% 1210-ERJ-14YJ1R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2VTR-ND.
RESISTOR 1.3 OHM 1/4W 5% 1210 - ERJ-14YJ1R3U
 Order RESISTOR 1.3 OHM 1/4W 5% 1210-ERJ-14YJ1R3U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3VTR-ND.
RESISTOR 1.5 OHM 1/4W 5% 1210 - ERJ-14YJ1R5U
 Order RESISTOR 1.5 OHM 1/4W 5% 1210-ERJ-14YJ1R5U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5VTR-ND.
RESISTOR 1.6 OHM 1/4W 5% 1210 - ERJ-14YJ1R6U
 Order RESISTOR 1.6 OHM 1/4W 5% 1210-ERJ-14YJ1R6U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6VTR-ND.
RESISTOR 1.8 OHM 1/4W 5% 1210 - ERJ-14YJ1R8U
 Order RESISTOR 1.8 OHM 1/4W 5% 1210-ERJ-14YJ1R8U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8VTR-ND.
RESISTOR 2.0 OHM 1/4W 5% 1210 - ERJ-14YJ2R0U
 Order RESISTOR 2.0 OHM 1/4W 5% 1210-ERJ-14YJ2R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0VTR-ND.
RESISTOR 2.2 OHM 1/4W 5% 1210 - ERJ-14YJ2R2U
 Order RESISTOR 2.2 OHM 1/4W 5% 1210-ERJ-14YJ2R2U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2VTR-ND.
RESISTOR 2.4 OHM 1/4W 5% 1210 - ERJ-14YJ2R4U
 Order RESISTOR 2.4 OHM 1/4W 5% 1210-ERJ-14YJ2R4U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4VTR-ND.
RESISTOR 2.7 OHM 1/4W 5% 1210 - ERJ-14YJ2R7U
 Order RESISTOR 2.7 OHM 1/4W 5% 1210-ERJ-14YJ2R7U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7VTR-ND.
RESISTOR 3.0 OHM 1/4W 5% 1210 - ERJ-14YJ3R0U
 Order RESISTOR 3.0 OHM 1/4W 5% 1210-ERJ-14YJ3R0U online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0VTR-ND.