RESISTOR 12M OHM 1/4W 10% 1206 - ERJ-8GEYK126V - Resistors

Digi-Key Part Number P12METR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00564
0.00508
0.00451
0.00376
0.00312
0.00282
0.00254
Extended Price
28.20
50.80
112.75
188.00
312.00
705.00
1270.00
Manufacturer Part NumberERJ-8GEYK126V
Product DescriptionRESISTOR 12M OHM 1/4W 10% 1206
Quantity Available 35000
All prices are in GBP

RESISTOR 12M OHM 1/4W 10% 1206 - ERJ-8GEYK126V - Resistors Details
Technical/Catalog InformationERJ-8GEYK126V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms12M
Power (Watts)0.25W, 1/4W
Tolerance±10%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERJ 8GEYK126V
ERJ8GEYK126V
P12METR ND
P12METRND
P12METR

Purchase RESISTOR 12M OHM 1/4W 10% 1206 - ERJ-8GEYK126V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 12M OHM 1/4W 10% 1206 - ERJ-8GEYK126V
Resistors

RESISTOR 12M OHM 1/4W 10% 1206 - ERJ-8GEYK126V (P12METR-ND)

Related parts Resistors:
RESISTOR 12M OHM 1/4W 10% 1206 - ERJ-8GEYK126V
 Order RESISTOR 12M OHM 1/4W 10% 1206-ERJ-8GEYK126V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12METR-ND.
RESISTOR 12M OHM 1/4W 10% 1206 - ERJ-8GEYK126V
 Order RESISTOR 12M OHM 1/4W 10% 1206-ERJ-8GEYK126V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MECT-ND.
RESISTOR 12M OHM 1/4W 10% 1206 - ERJ-8GEYK126V
 Order RESISTOR 12M OHM 1/4W 10% 1206-ERJ-8GEYK126V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MEDKR-ND.
RESISTOR 15M OHM 1/4W 10% 1206 - ERJ-8GEYK156V
 Order RESISTOR 15M OHM 1/4W 10% 1206-ERJ-8GEYK156V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15METR-ND.
RESISTOR 18M OHM 1/4W 10% 1206 - ERJ-8GEYK186V
 Order RESISTOR 18M OHM 1/4W 10% 1206-ERJ-8GEYK186V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18METR-ND.
RESISTOR 22M OHM 1/4W 10% 1206 - ERJ-8GEYK226V
 Order RESISTOR 22M OHM 1/4W 10% 1206-ERJ-8GEYK226V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22METR-ND.
RESISTOR 15M OHM 1/4W 10% 1206 - ERJ-8GEYK156V
 Order RESISTOR 15M OHM 1/4W 10% 1206-ERJ-8GEYK156V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MECT-ND.
RESISTOR 18M OHM 1/4W 10% 1206 - ERJ-8GEYK186V
 Order RESISTOR 18M OHM 1/4W 10% 1206-ERJ-8GEYK186V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18MECT-ND.
RESISTOR 22M OHM 1/4W 10% 1206 - ERJ-8GEYK226V
 Order RESISTOR 22M OHM 1/4W 10% 1206-ERJ-8GEYK226V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MECT-ND.
RESISTOR 15M OHM 1/4W 10% 1206 - ERJ-8GEYK156V
 Order RESISTOR 15M OHM 1/4W 10% 1206-ERJ-8GEYK156V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MEDKR-ND.
RESISTOR 18M OHM 1/4W 10% 1206 - ERJ-8GEYK186V
 Order RESISTOR 18M OHM 1/4W 10% 1206-ERJ-8GEYK186V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18MEDKR-ND.
RESISTOR 22M OHM 1/4W 10% 1206 - ERJ-8GEYK226V
 Order RESISTOR 22M OHM 1/4W 10% 1206-ERJ-8GEYK226V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MEDKR-ND.
RESISTOR 6.8 OHM 1/4W 5% 1206 - ERJ-8GEYJ6R8V
 Order RESISTOR 6.8 OHM 1/4W 5% 1206-ERJ-8GEYJ6R8V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8ETR-ND.
RESISTOR 12M OHM 1/10W 10% 0603 - ERJ-3GEYK126V
 Order RESISTOR 12M OHM 1/10W 10% 0603-ERJ-3GEYK126V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12MGTR-ND.
RESISTOR 12M OHM 1/8W 10% 0805 - ERJ-6GEYK126V
 Order RESISTOR 12M OHM 1/8W 10% 0805-ERJ-6GEYK126V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12MATR-ND.