RESISTOR 3.6M OHM 1/4W 5% 1206 - ERJ-8GEYJ365V - Resistors

Digi-Key Part Number P3.6METR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00564
0.00508
0.00451
0.00376
0.00312
0.00282
0.00254
Extended Price
28.20
50.80
112.75
188.00
312.00
705.00
1270.00
Manufacturer Part NumberERJ-8GEYJ365V
Product DescriptionRESISTOR 3.6M OHM 1/4W 5% 1206
Quantity Available 40000
All prices are in GBP

RESISTOR 3.6M OHM 1/4W 5% 1206 - ERJ-8GEYJ365V - Resistors Details
Technical/Catalog InformationERJ-8GEYJ365V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms3.60M
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERJ 8GEYJ365V
ERJ8GEYJ365V
P3 6METR ND
P36METRND
P3.6METR

Purchase RESISTOR 3.6M OHM 1/4W 5% 1206 - ERJ-8GEYJ365V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 3.6M OHM 1/4W 5% 1206 - ERJ-8GEYJ365V
Resistors

RESISTOR 3.6M OHM 1/4W 5% 1206 - ERJ-8GEYJ365V (P3.6METR-ND)

Related parts Resistors:
RESISTOR 3.6M OHM 1/4W 5% 1206 - ERJ-8GEYJ365V
 Order RESISTOR 3.6M OHM 1/4W 5% 1206-ERJ-8GEYJ365V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.6METR-ND.
RESISTOR 3.6M OHM 1/4W 5% 1206 - ERJ-8GEYJ365V
 Order RESISTOR 3.6M OHM 1/4W 5% 1206-ERJ-8GEYJ365V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6MECT-ND.
RESISTOR 3.6M OHM 1/4W 5% 1206 - ERJ-8GEYJ365V
 Order RESISTOR 3.6M OHM 1/4W 5% 1206-ERJ-8GEYJ365V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.6MEDKR-ND.
RESISTOR 6.8 OHM 1/4W 5% 1206 - ERJ-8GEYJ6R8V
 Order RESISTOR 6.8 OHM 1/4W 5% 1206-ERJ-8GEYJ6R8V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P6.8ETR-ND.
RESISTOR 1.0 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R0V
 Order RESISTOR 1.0 OHM 1/4W 5% 1206-ERJ-8GEYJ1R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0ETR-ND.
RESISTOR 1.1 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R1V
 Order RESISTOR 1.1 OHM 1/4W 5% 1206-ERJ-8GEYJ1R1V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1ETR-ND.
RESISTOR 1.2 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R2V
 Order RESISTOR 1.2 OHM 1/4W 5% 1206-ERJ-8GEYJ1R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2ETR-ND.
RESISTOR 1.3 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R3V
 Order RESISTOR 1.3 OHM 1/4W 5% 1206-ERJ-8GEYJ1R3V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3ETR-ND.
RESISTOR 1.5 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R5V
 Order RESISTOR 1.5 OHM 1/4W 5% 1206-ERJ-8GEYJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5ETR-ND.
RESISTOR 1.6 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R6V
 Order RESISTOR 1.6 OHM 1/4W 5% 1206-ERJ-8GEYJ1R6V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6ETR-ND.
RESISTOR 1.8 OHM 1/4W 5% 1206 - ERJ-8GEYJ1R8V
 Order RESISTOR 1.8 OHM 1/4W 5% 1206-ERJ-8GEYJ1R8V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8ETR-ND.
RESISTOR 2.0 OHM 1/4W 5% 1206 - ERJ-8GEYJ2R0V
 Order RESISTOR 2.0 OHM 1/4W 5% 1206-ERJ-8GEYJ2R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0ETR-ND.
RESISTOR 2.2 OHM 1/4W 5% 1206 - ERJ-8GEYJ2R2V
 Order RESISTOR 2.2 OHM 1/4W 5% 1206-ERJ-8GEYJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2ETR-ND.
RESISTOR 2.4 OHM 1/4W 5% 1206 - ERJ-8GEYJ2R4V
 Order RESISTOR 2.4 OHM 1/4W 5% 1206-ERJ-8GEYJ2R4V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4ETR-ND.
RESISTOR 2.7 OHM 1/4W 5% 1206 - ERJ-8GEYJ2R7V
 Order RESISTOR 2.7 OHM 1/4W 5% 1206-ERJ-8GEYJ2R7V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7ETR-ND.