RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V

Digi-Key Part Number P22MATR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00968
0.00871
0.00775
0.00645
0.00536
0.00484
0.00436
Extended Price
48.40
87.10
193.75
322.50
536.00
1210.00
2180.00
Manufacturer Part NumberERJ-6GEYK226V
Product DescriptionRESISTOR 22M OHM 1/8W 10% 0805
Quantity Available 85000
All prices are in GBP

RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V Details
Technical/Catalog InformationERJ-6GEYK226V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms22M
Power (Watts)0.125W, 1/8W
Tolerance±10%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 6GEYK226V
ERJ6GEYK226V
P22MATR ND
P22MATRND
P22MATR

Purchase RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V

RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V (P22MATR-ND)

Related parts :
RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
 Order RESISTOR 22M OHM 1/8W 10% 0805-ERJ-6GEYK226V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22MATR-ND.
RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
 Order RESISTOR 22M OHM 1/8W 10% 0805-ERJ-6GEYK226V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MACT-ND.
RESISTOR 22M OHM 1/8W 10% 0805 - ERJ-6GEYK226V
 Order RESISTOR 22M OHM 1/8W 10% 0805-ERJ-6GEYK226V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P22MADKR-ND.
RESISTOR 12M OHM 1/8W 10% 0805 - ERJ-6GEYK126V
 Order RESISTOR 12M OHM 1/8W 10% 0805-ERJ-6GEYK126V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12MATR-ND.
RESISTOR 15M OHM 1/8W 10% 0805 - ERJ-6GEYK156V
 Order RESISTOR 15M OHM 1/8W 10% 0805-ERJ-6GEYK156V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15MATR-ND.
RESISTOR 18M OHM 1/8W 10% 0805 - ERJ-6GEYK186V
 Order RESISTOR 18M OHM 1/8W 10% 0805-ERJ-6GEYK186V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P18MATR-ND.
RESISTOR 12M OHM 1/8W 10% 0805 - ERJ-6GEYK126V
 Order RESISTOR 12M OHM 1/8W 10% 0805-ERJ-6GEYK126V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MACT-ND.
RESISTOR 15M OHM 1/8W 10% 0805 - ERJ-6GEYK156V
 Order RESISTOR 15M OHM 1/8W 10% 0805-ERJ-6GEYK156V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MACT-ND.
RESISTOR 18M OHM 1/8W 10% 0805 - ERJ-6GEYK186V
 Order RESISTOR 18M OHM 1/8W 10% 0805-ERJ-6GEYK186V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18MACT-ND.
RESISTOR 12M OHM 1/8W 10% 0805 - ERJ-6GEYK126V
 Order RESISTOR 12M OHM 1/8W 10% 0805-ERJ-6GEYK126V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12MADKR-ND.
RESISTOR 15M OHM 1/8W 10% 0805 - ERJ-6GEYK156V
 Order RESISTOR 15M OHM 1/8W 10% 0805-ERJ-6GEYK156V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15MADKR-ND.
RESISTOR 18M OHM 1/8W 10% 0805 - ERJ-6GEYK186V
 Order RESISTOR 18M OHM 1/8W 10% 0805-ERJ-6GEYK186V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P18MADKR-ND.
RESISTOR 22M OHM 1/10W 10% 0603 - ERJ-3GEYK226V
 Order RESISTOR 22M OHM 1/10W 10% 0603-ERJ-3GEYK226V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22MGTR-ND.
RESISTOR 1.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R1V
 Order RESISTOR 1.1 OHM 1/8W 5% 0805-ERJ-6GEYJ1R1V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1ATR-ND.
RESISTOR 1.2 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R2V
 Order RESISTOR 1.2 OHM 1/8W 5% 0805-ERJ-6GEYJ1R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2ATR-ND.