RESISTOR 9.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ9R1V - Resistors

Digi-Key Part Number P9.1ATR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00317
0.00285
0.00253
0.00211
0.00175
0.00158
0.00143
Extended Price
15.85
28.50
63.25
105.50
175.00
395.00
715.00
Manufacturer Part NumberERJ-6GEYJ9R1V
Product DescriptionRESISTOR 9.1 OHM 1/8W 5% 0805
Quantity Available 50000
All prices are in GBP

RESISTOR 9.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ9R1V - Resistors Details
Technical/Catalog InformationERJ-6GEYJ9R1V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms9.10
Power (Watts)0.125W, 1/8W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0805 (2012 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working150V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ 6GEYJ9R1V
ERJ6GEYJ9R1V
P9 1ATR ND
P91ATRND
P9.1ATR

Purchase RESISTOR 9.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ9R1V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 9.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ9R1V
Resistors

RESISTOR 9.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ9R1V (P9.1ATR-ND)

Related parts Resistors:
RESISTOR 9.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ9R1V
 Order RESISTOR 9.1 OHM 1/8W 5% 0805-ERJ-6GEYJ9R1V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9.1ATR-ND.
RESISTOR 9.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ9R1V
 Order RESISTOR 9.1 OHM 1/8W 5% 0805-ERJ-6GEYJ9R1V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1ACT-ND.
RESISTOR 9.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ9R1V
 Order RESISTOR 9.1 OHM 1/8W 5% 0805-ERJ-6GEYJ9R1V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P9.1ADKR-ND.
RESISTOR 1.0 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R0V
 Order RESISTOR 1.0 OHM 1/8W 5% 0805-ERJ-6GEYJ1R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0ATR-ND.
RESISTOR 1.1 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R1V
 Order RESISTOR 1.1 OHM 1/8W 5% 0805-ERJ-6GEYJ1R1V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1ATR-ND.
RESISTOR 1.2 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R2V
 Order RESISTOR 1.2 OHM 1/8W 5% 0805-ERJ-6GEYJ1R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2ATR-ND.
RESISTOR 1.3 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R3V
 Order RESISTOR 1.3 OHM 1/8W 5% 0805-ERJ-6GEYJ1R3V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3ATR-ND.
RESISTOR 1.5 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R5V
 Order RESISTOR 1.5 OHM 1/8W 5% 0805-ERJ-6GEYJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5ATR-ND.
RESISTOR 1.6 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R6V
 Order RESISTOR 1.6 OHM 1/8W 5% 0805-ERJ-6GEYJ1R6V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6ATR-ND.
RESISTOR 1.8 OHM 1/8W 5% 0805 - ERJ-6GEYJ1R8V
 Order RESISTOR 1.8 OHM 1/8W 5% 0805-ERJ-6GEYJ1R8V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8ATR-ND.
RESISTOR 2.0 OHM 1/8W 5% 0805 - ERJ-6GEYJ2R0V
 Order RESISTOR 2.0 OHM 1/8W 5% 0805-ERJ-6GEYJ2R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0ATR-ND.
RESISTOR 2.2 OHM 1/8W 5% 0805 - ERJ-6GEYJ2R2V
 Order RESISTOR 2.2 OHM 1/8W 5% 0805-ERJ-6GEYJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2ATR-ND.
RESISTOR 2.4 OHM 1/8W 5% 0805 - ERJ-6GEYJ2R4V
 Order RESISTOR 2.4 OHM 1/8W 5% 0805-ERJ-6GEYJ2R4V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4ATR-ND.
RESISTOR 2.7 OHM 1/8W 5% 0805 - ERJ-6GEYJ2R7V
 Order RESISTOR 2.7 OHM 1/8W 5% 0805-ERJ-6GEYJ2R7V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7ATR-ND.
RESISTOR 3.0 OHM 1/8W 5% 0805 - ERJ-6GEYJ3R0V
 Order RESISTOR 3.0 OHM 1/8W 5% 0805-ERJ-6GEYJ3R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0ATR-ND.