RESISTOR 1.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R3V - Resistors

Digi-Key Part Number P1.3GTR-ND
Price Break
5000
10000
25000
50000
100000
250000
500000
Unit Price
0.00178
0.0016
0.00143
0.00119
0.00099
0.00089
0.0008
Extended Price
8.90
16.00
35.75
59.50
99.00
222.50
400.00
Manufacturer Part NumberERJ-3GEYJ1R3V
Product DescriptionRESISTOR 1.3 OHM 1/10W 5% 0603
Quantity Available 35000
All prices are in GBP

RESISTOR 1.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R3V - Resistors Details
Technical/Catalog InformationERJ-3GEYJ1R3V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms1.30
Power (Watts)0.1W, 1/10W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0603 (1608 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERJ 3GEYJ1R3V
ERJ3GEYJ1R3V
P1 3GTR ND
P13GTRND
P1.3GTR

Purchase RESISTOR 1.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R3V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 1.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R3V
Resistors

RESISTOR 1.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R3V (P1.3GTR-ND)

Related parts Resistors:
RESISTOR 1.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R3V
 Order RESISTOR 1.3 OHM 1/10W 5% 0603-ERJ-3GEYJ1R3V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3GTR-ND.
RESISTOR 1.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R3V
 Order RESISTOR 1.3 OHM 1/10W 5% 0603-ERJ-3GEYJ1R3V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3GCT-ND.
RESISTOR 1.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R3V
 Order RESISTOR 1.3 OHM 1/10W 5% 0603-ERJ-3GEYJ1R3V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.3GDKR-ND.
RESISTOR 1.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R0V
 Order RESISTOR 1.0 OHM 1/10W 5% 0603-ERJ-3GEYJ1R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0GTR-ND.
RESISTOR 1.1 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R1V
 Order RESISTOR 1.1 OHM 1/10W 5% 0603-ERJ-3GEYJ1R1V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1GTR-ND.
RESISTOR 1.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R2V
 Order RESISTOR 1.2 OHM 1/10W 5% 0603-ERJ-3GEYJ1R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2GTR-ND.
RESISTOR 1.5 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R5V
 Order RESISTOR 1.5 OHM 1/10W 5% 0603-ERJ-3GEYJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5GTR-ND.
RESISTOR 1.6 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R6V
 Order RESISTOR 1.6 OHM 1/10W 5% 0603-ERJ-3GEYJ1R6V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6GTR-ND.
RESISTOR 1.8 OHM 1/10W 5% 0603 - ERJ-3GEYJ1R8V
 Order RESISTOR 1.8 OHM 1/10W 5% 0603-ERJ-3GEYJ1R8V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8GTR-ND.
RESISTOR 2.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R0V
 Order RESISTOR 2.0 OHM 1/10W 5% 0603-ERJ-3GEYJ2R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0GTR-ND.
RESISTOR 2.2 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R2V
 Order RESISTOR 2.2 OHM 1/10W 5% 0603-ERJ-3GEYJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2GTR-ND.
RESISTOR 2.4 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R4V
 Order RESISTOR 2.4 OHM 1/10W 5% 0603-ERJ-3GEYJ2R4V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4GTR-ND.
RESISTOR 2.7 OHM 1/10W 5% 0603 - ERJ-3GEYJ2R7V
 Order RESISTOR 2.7 OHM 1/10W 5% 0603-ERJ-3GEYJ2R7V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7GTR-ND.
RESISTOR 3.0 OHM 1/10W 5% 0603 - ERJ-3GEYJ3R0V
 Order RESISTOR 3.0 OHM 1/10W 5% 0603-ERJ-3GEYJ3R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0GTR-ND.
RESISTOR 3.3 OHM 1/10W 5% 0603 - ERJ-3GEYJ3R3V
 Order RESISTOR 3.3 OHM 1/10W 5% 0603-ERJ-3GEYJ3R3V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.3GTR-ND.