RESISTOR 3.0M OHM 1/16W 5% 0402 - ERJ-2GEJ305X - Resistors

Digi-Key Part Number P3.0MJTR-ND
Price Break
10000
30000
50000
100000
250000
500000
Unit Price
0.0033
0.0033
0.00264
0.00198
0.00198
0.00198
Extended Price
33.00
99.00
132.00
198.00
495.00
990.00
Manufacturer Part NumberERJ-2GEJ305X
Product DescriptionRESISTOR 3.0M OHM 1/16W 5% 0402
Quantity Available 30000
All prices are in GBP

RESISTOR 3.0M OHM 1/16W 5% 0402 - ERJ-2GEJ305X - Resistors Details
Technical/Catalog InformationERJ-2GEJ305X
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms3.00M
Power (Watts)0.063W, 1/16W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case0402 (1005 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working50V
Temperature Coefficient*
Lead Free StatusContains Lead
Other Names ERJ 2GEJ305X
ERJ2GEJ305X
P3 0MJTR ND
P30MJTRND
P3.0MJTR

Purchase RESISTOR 3.0M OHM 1/16W 5% 0402 - ERJ-2GEJ305X - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 3.0M OHM 1/16W 5% 0402 - ERJ-2GEJ305X
Resistors

RESISTOR 3.0M OHM 1/16W 5% 0402 - ERJ-2GEJ305X (P3.0MJTR-ND)

Related parts Resistors:
RESISTOR 3.0M OHM 1/16W 5% 0402 - ERJ-2GEJ305X
 Order RESISTOR 3.0M OHM 1/16W 5% 0402-ERJ-2GEJ305X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0MJTR-ND.
RESISTOR 3.0M OHM 1/16W 5% 0402 - ERJ-2GEJ305X
 Order RESISTOR 3.0M OHM 1/16W 5% 0402-ERJ-2GEJ305X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0MJCT-ND.
RESISTOR 3.0M OHM 1/16W 5% 0402 - ERJ-2GEJ305X
 Order RESISTOR 3.0M OHM 1/16W 5% 0402-ERJ-2GEJ305X online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P3.0MJDKR-ND.
RESISTOR 1.0 OHM 1/16W 5% 0402 - ERJ-2GEJ1R0X
 Order RESISTOR 1.0 OHM 1/16W 5% 0402-ERJ-2GEJ1R0X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0JTR-ND.
RESISTOR 1.1 OHM 1/16W 5% 0402 - ERJ-2GEJ1R1X
 Order RESISTOR 1.1 OHM 1/16W 5% 0402-ERJ-2GEJ1R1X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1JTR-ND.
RESISTOR 1.2 OHM 1/16W 5% 0402 - ERJ-2GEJ1R2X
 Order RESISTOR 1.2 OHM 1/16W 5% 0402-ERJ-2GEJ1R2X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2JTR-ND.
RESISTOR 1.3 OHM 1/16W 5% 0402 - ERJ-2GEJ1R3X
 Order RESISTOR 1.3 OHM 1/16W 5% 0402-ERJ-2GEJ1R3X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3JTR-ND.
RESISTOR 1.5 OHM 1/16W 5% 0402 - ERJ-2GEJ1R5X
 Order RESISTOR 1.5 OHM 1/16W 5% 0402-ERJ-2GEJ1R5X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5JTR-ND.
RESISTOR 1.6 OHM 1/16W 5% 0402 - ERJ-2GEJ1R6X
 Order RESISTOR 1.6 OHM 1/16W 5% 0402-ERJ-2GEJ1R6X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6JTR-ND.
RESISTOR 1.8 OHM 1/16W 5% 0402 - ERJ-2GEJ1R8X
 Order RESISTOR 1.8 OHM 1/16W 5% 0402-ERJ-2GEJ1R8X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8JTR-ND.
RESISTOR 2.0 OHM 1/16W 5% 0402 - ERJ-2GEJ2R0X
 Order RESISTOR 2.0 OHM 1/16W 5% 0402-ERJ-2GEJ2R0X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0JTR-ND.
RESISTOR 2.2 OHM 1/16W 5% 0402 - ERJ-2GEJ2R2X
 Order RESISTOR 2.2 OHM 1/16W 5% 0402-ERJ-2GEJ2R2X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2JTR-ND.
RESISTOR 2.4 OHM 1/16W 5% 0402 - ERJ-2GEJ2R4X
 Order RESISTOR 2.4 OHM 1/16W 5% 0402-ERJ-2GEJ2R4X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4JTR-ND.
RESISTOR 2.7 OHM 1/16W 5% 0402 - ERJ-2GEJ2R7X
 Order RESISTOR 2.7 OHM 1/16W 5% 0402-ERJ-2GEJ2R7X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7JTR-ND.
RESISTOR 3.0 OHM 1/16W 5% 0402 - ERJ-2GEJ3R0X
 Order RESISTOR 3.0 OHM 1/16W 5% 0402-ERJ-2GEJ3R0X online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0JTR-ND.