CONN HEADER 8POS .156 R/A TIN - 26-48-1086

Digi-Key Part Number WM4706-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.44
0.414
0.376
0.28826
0.23813
0.20805
0.18799
Extended Price
0.44
4.14
37.60
144.13
238.13
1040.25
1879.90
Manufacturer Part Number26-48-1086
Product DescriptionCONN HEADER 8POS .156 R/A TIN
Quantity Available 0
All prices are in GBP

CONN HEADER 8POS .156 R/A TIN - 26-48-1086 Details
Technical/Catalog Information26-48-1086
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin, 200µin (5.08 µm)
Contact Mating Length0.450" (11.43mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows1
Pitch0.156" (3.96mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 26 48 1086
26481086
WM4706 ND
WM4706ND
WM4706

Purchase CONN HEADER 8POS .156 R/A TIN - 26-48-1086
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 8POS .156 R/A TIN - 26-48-1086
CONN HEADER 8POS .156 R/A TIN - 26-48-1086

CONN HEADER 8POS .156 R/A TIN - 26-48-1086 (WM4706-ND)

Related parts :
CONN HEADER 8POS .156 R/A TIN - 26-48-1086
 Order CONN HEADER 8POS .156 R/A TIN-26-48-1086 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4706-ND.
CONN HEADER 8POS .156 R/A TIN - 26-48-1082
 Order CONN HEADER 8POS .156 R/A TIN-26-48-1082 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4506-ND.
CONN HEADER 8POS .156 RT ANG TIN - 26-48-1084
 Order CONN HEADER 8POS .156 RT ANG TIN-26-48-1084 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 26-48-1084-ND.
CONN HEADER 2POS .156 R/A TIN - 26-48-1022
 Order CONN HEADER 2POS .156 R/A TIN-26-48-1022 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4500-ND.
CONN HEADER 3POS .156 R/A TIN - 26-48-1032
 Order CONN HEADER 3POS .156 R/A TIN-26-48-1032 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4501-ND.
CONN HEADER 4POS .156 R/A TIN - 26-48-1042
 Order CONN HEADER 4POS .156 R/A TIN-26-48-1042 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4502-ND.
CONN HEADER 5POS .156 R/A TIN - 26-48-1052
 Order CONN HEADER 5POS .156 R/A TIN-26-48-1052 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4503-ND.
CONN HEADER 6POS .156 R/A TIN - 26-48-1062
 Order CONN HEADER 6POS .156 R/A TIN-26-48-1062 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4504-ND.
CONN HEADER 7POS .156 R/A TIN - 26-48-1072
 Order CONN HEADER 7POS .156 R/A TIN-26-48-1072 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4505-ND.
CONN HEADER 9POS .156 R/A TIN - 26-48-1092
 Order CONN HEADER 9POS .156 R/A TIN-26-48-1092 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4507-ND.
CONN HEADER 10POS .156 R/A TIN - 26-48-1102
 Order CONN HEADER 10POS .156 R/A TIN-26-48-1102 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4508-ND.
CONN HEADER 11POS .156 R/A TIN - 26-48-1112
 Order CONN HEADER 11POS .156 R/A TIN-26-48-1112 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4509-ND.
CONN HEADER 12POS .156 R/A TIN - 26-48-1122
 Order CONN HEADER 12POS .156 R/A TIN-26-48-1122 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4510-ND.
CONN HEADER 2POS .156 R/A TIN - 26-48-1026
 Order CONN HEADER 2POS .156 R/A TIN-26-48-1026 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4700-ND.
CONN HEADER 3POS .156 R/A TIN - 26-48-1036
 Order CONN HEADER 3POS .156 R/A TIN-26-48-1036 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4701-ND.