CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102MEM

Digi-Key Part Number P10744TR-ND
Price Break
2000
6000
12000
24000
50000
100000
Unit Price
0.44999
0.37349
0.32624
0.29924
0.28124
0.26999
Extended Price
899.98
2240.94
3914.88
7181.76
14062.00
26999.00
Manufacturer Part NumberECK-TBC102MEM
Product DescriptionCAP 1000PF 250VAC CERAMIC SMD
Quantity Available Non-Stock
All prices are in GBP

CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102MEM Details
Technical/Catalog InformationECK-TBC102MEM
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1000pF
Voltage - Rated250V
Tolerance±20%
Package / Case0.315" L x 0.248" W x 0.098" H (8.0mm x 6.3mm x 2.5mm)
Temperature CoefficientY5U (E)
PackagingTape & Reel (TR)
FeaturesSafety Series X1Y2
Lead Spacing-
Operating Temperature-25°C ~ 85°C
Series-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ECK TBC102MEM
ECKTBC102MEM
P10744TR ND
P10744TRND
P10744TR

Purchase CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102MEM
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102MEM
CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102MEM

CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102MEM (P10744TR-ND)

Related parts :
CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102MEM
 Order CAP 1000PF 250VAC CERAMIC SMD-ECK-TBC102MEM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10744TR-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102MEM
 Order CAP 1000PF 250VAC CERAMIC SMD-ECK-TBC102MEM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10744CT-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102ME
 Order CAP 1000PF 250VAC CERAMIC SMD-ECK-TBC102ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10739TR-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102ME
 Order CAP 1000PF 250VAC CERAMIC SMD-ECK-TBC102ME online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10739CT-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TFC102KB
 Order CAP 1000PF 250VAC CERAMIC SMD-ECK-TFC102KB online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11433TR-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TFC102ME
 Order CAP 1000PF 250VAC CERAMIC SMD-ECK-TFC102ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11434TR-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TFC102KB
 Order CAP 1000PF 250VAC CERAMIC SMD-ECK-TFC102KB online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11433CT-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TFC102ME
 Order CAP 1000PF 250VAC CERAMIC SMD-ECK-TFC102ME online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11434CT-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TFC102ME
 Order CAP 1000PF 250VAC CERAMIC SMD-ECK-TFC102ME online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11434DKR-ND.
CAP 1500PF 250VAC CERAMIC SMD - ECK-TBC152ME
 Order CAP 1500PF 250VAC CERAMIC SMD-ECK-TBC152ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10740TR-ND.
CAP 2200PF 250VAC CERAMIC SMD - ECK-TBC222ME
 Order CAP 2200PF 250VAC CERAMIC SMD-ECK-TBC222ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10741TR-ND.
CAP 3300PF 250VAC CERAMIC SMD - ECK-TBC332MF
 Order CAP 3300PF 250VAC CERAMIC SMD-ECK-TBC332MF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10742TR-ND.
CAP 4700PF 250VAC CERAMIC SMD - ECK-TBC472MF
 Order CAP 4700PF 250VAC CERAMIC SMD-ECK-TBC472MF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10743TR-ND.
CAP 1500PF 250VAC CERAMIC SMD - ECK-TBC152MEM
 Order CAP 1500PF 250VAC CERAMIC SMD-ECK-TBC152MEM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10745TR-ND.
CAP 2200PF 250VAC CERAMIC SMD - ECK-TBC222MEM
 Order CAP 2200PF 250VAC CERAMIC SMD-ECK-TBC222MEM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10746TR-ND.