CAP 1500PF 250VAC CERAMIC SMD - ECK-TBC152ME - Capacitors

Digi-Key Part Number P10740TR-ND
Price Break
2000
6000
12000
24000
50000
100000
Unit Price
0.53856
0.44682
0.39006
0.35772
0.3366
0.32274
Extended Price
1077.12
2680.92
4680.72
8585.28
16830.00
32274.00
Manufacturer Part NumberECK-TBC152ME
Product DescriptionCAP 1500PF 250VAC CERAMIC SMD
Quantity Available 4000
All prices are in GBP

CAP 1500PF 250VAC CERAMIC SMD - ECK-TBC152ME - Capacitors Details
Technical/Catalog InformationECK-TBC152ME
VendorPanasonic - ECG
CategoryCapacitors
Capacitance1500pF
Voltage - Rated250V
Tolerance±20%
Package / Case0.280" L x 0.248" W x 0.098" H (7.1mm x 6.3mm x 2.5mm)
Temperature CoefficientY5U (E)
PackagingTape & Reel (TR)
FeaturesSafety Series X1Y2
Lead Spacing-
Operating Temperature-25°C ~ 85°C
Series-
Lead Free StatusContains Lead
RoHS StatusRequest Inventory Verification
Other Names ECK TBC152ME
ECKTBC152ME
P10740TR ND
P10740TRND
P10740TR

Purchase CAP 1500PF 250VAC CERAMIC SMD - ECK-TBC152ME - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 1500PF 250VAC CERAMIC SMD - ECK-TBC152ME
Capacitors

CAP 1500PF 250VAC CERAMIC SMD - ECK-TBC152ME (P10740TR-ND)

Related parts Capacitors :
CAP 1500PF 250VAC CERAMIC SMD - ECK-TBC152ME
 Order CAP 1500PF 250VAC CERAMIC SMD-ECK-TBC152ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10740TR-ND.
CAP 1500PF 250VAC CERAMIC SMD - ECK-TBC152ME
 Order CAP 1500PF 250VAC CERAMIC SMD-ECK-TBC152ME online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10740CT-ND.
CAP 1500PF 250VAC CERAMIC SMD - ECK-TBC152MEM
 Order CAP 1500PF 250VAC CERAMIC SMD-ECK-TBC152MEM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10745TR-ND.
CAP 1500PF 250VAC CERAMIC SMD - ECK-TBC152MEM
 Order CAP 1500PF 250VAC CERAMIC SMD-ECK-TBC152MEM online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10745CT-ND.
CAP 1500PF 250VAC CERAMIC SMD - ECK-TFC152MF
 Order CAP 1500PF 250VAC CERAMIC SMD-ECK-TFC152MF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11435TR-ND.
CAP 1500PF 250VAC CERAMIC SMD - ECK-TFC152MF
 Order CAP 1500PF 250VAC CERAMIC SMD-ECK-TFC152MF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11435CT-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102ME
 Order CAP 1000PF 250VAC CERAMIC SMD-ECK-TBC102ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10739TR-ND.
CAP 2200PF 250VAC CERAMIC SMD - ECK-TBC222ME
 Order CAP 2200PF 250VAC CERAMIC SMD-ECK-TBC222ME online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10741TR-ND.
CAP 3300PF 250VAC CERAMIC SMD - ECK-TBC332MF
 Order CAP 3300PF 250VAC CERAMIC SMD-ECK-TBC332MF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10742TR-ND.
CAP 4700PF 250VAC CERAMIC SMD - ECK-TBC472MF
 Order CAP 4700PF 250VAC CERAMIC SMD-ECK-TBC472MF online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10743TR-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102MEM
 Order CAP 1000PF 250VAC CERAMIC SMD-ECK-TBC102MEM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10744TR-ND.
CAP 2200PF 250VAC CERAMIC SMD - ECK-TBC222MEM
 Order CAP 2200PF 250VAC CERAMIC SMD-ECK-TBC222MEM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10746TR-ND.
CAP 3300PF 250VAC CERAMIC SMD - ECK-TBC332MFM
 Order CAP 3300PF 250VAC CERAMIC SMD-ECK-TBC332MFM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10747TR-ND.
CAP 4700PF 250VAC CERAMIC SMD - ECK-TBC472MFM
 Order CAP 4700PF 250VAC CERAMIC SMD-ECK-TBC472MFM online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10748TR-ND.
CAP 1000PF 250VAC CERAMIC SMD - ECK-TBC102ME
 Order CAP 1000PF 250VAC CERAMIC SMD-ECK-TBC102ME online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10739CT-ND.