MOSFET N-CH 900V 3A 2-10R1B - 2SK2700(T) - Discrete Semiconductor Products

Digi-Key Part Number 2SK2700T-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.95
0.758
0.5683
0.53036
0.51144
0.49249
Extended Price
0.95
7.58
56.83
132.59
255.72
492.49
Manufacturer Part Number2SK2700(T)
Product DescriptionMOSFET N-CH 900V 3A 2-10R1B
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 900V 3A 2-10R1B - 2SK2700(T) - Discrete Semiconductor Products Details
Technical/Catalog Information2SK2700(T)
VendorToshiba
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)900V
Current - Continuous Drain (Id) @ 25° C3A
Rds On (Max) @ Id, Vgs @ 25° C4.3 Ohms @ 1.5A, 10V
Input Capacitance (Ciss) @ Vds750pF @ 25V
Power - Max40W
PackagingBulk
Gate Charge (Qg) @ Vgs25nC @ 10V
Package / Case2-10R1B
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2SK2700 T
2SK2700T
2SK2700T ND
2SK2700TND
2SK2700T

Purchase MOSFET N-CH 900V 3A 2-10R1B - 2SK2700(T) - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 900V 3A 2-10R1B - 2SK2700(T)
Discrete Semiconductor Products

MOSFET N-CH 900V 3A 2-10R1B - 2SK2700(T) (2SK2700T-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 900V 3A 2-10R1B - 2SK2700(T)
 Order MOSFET N-CH 900V 3A 2-10R1B-2SK2700(T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2700T-ND.
MOSFET N-CH 60V 45A 2-10R1B - 2SK2312
 Order MOSFET N-CH 60V 45A 2-10R1B-2SK2312 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2312-ND.
MOSFET N-CH 900V 10A 2-16C1B - 2SK2968
 Order MOSFET N-CH 900V 10A 2-16C1B-2SK2968 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2968-ND.
MOSFET N-CH 900V 8A 2-16F1B - 2SK2847
 Order MOSFET N-CH 900V 8A 2-16F1B-2SK2847 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2847-ND.
MOSFET N-CH 500V 15A 2-16C1B - 2SK2698(T)
 Order MOSFET N-CH 500V 15A 2-16C1B-2SK2698(T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2698T-ND.
MOSFET N-CH 100V 50A 2-16C1B - 2SK1381
 Order MOSFET N-CH 100V 50A 2-16C1B-2SK1381 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK1381-ND.
MOSFET N-CH 500V 20A 2-16C1B - 2SK2837
 Order MOSFET N-CH 500V 20A 2-16C1B-2SK2837 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2837-ND.
MOSFET N-CH 500V 18A 2-16F1B - 2SK2917
 Order MOSFET N-CH 500V 18A 2-16F1B-2SK2917 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2917-ND.
MOSFET N-CH 900V 2.5A TO-220SIS - 2SK3566
 Order MOSFET N-CH 900V 2.5A TO-220SIS-2SK3566 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3566-ND.
MOSFET N-CH 900V 5A TO-220SIS - 2SK3565
 Order MOSFET N-CH 900V 5A TO-220SIS-2SK3565 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK3565-ND.
MOSFET P-CH 100V 3A TO-220AB - IRF9510
 Order MOSFET P-CH 100V 3A TO-220AB-IRF9510 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9510-ND.
MOSFET N-CH 900V 1.7A TO-220AB - IRFBF20
 Order MOSFET N-CH 900V 1.7A TO-220AB-IRFBF20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFBF20-ND.
MOSFET N-CH 900V 1.2A TO220FP - IRFIBF20G
 Order MOSFET N-CH 900V 1.2A TO220FP-IRFIBF20G online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFIBF20G-ND.
MOSFET 2N-CH 50V 3A 8-SOIC - SI9955DY
 Order MOSFET 2N-CH 50V 3A 8-SOIC-SI9955DY online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SI9955DYCT-ND.
MOSFET 2P-CH 8V 3A CHIPFET - NTHD5905T1
 Order MOSFET 2P-CH 8V 3A CHIPFET-NTHD5905T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NTHD5905T1OS-ND.