MOSFET N-CH 60V 45A 2-10R1B - 2SK2312 - Discrete Semiconductor Products

Digi-Key Part Number 2SK2312-ND
Price Break
3000
Unit Price
0.81101
Extended Price
2433.03
Manufacturer Part Number2SK2312
Product DescriptionMOSFET N-CH 60V 45A 2-10R1B
Quantity Available Non-Stock
All prices are in GBP

MOSFET N-CH 60V 45A 2-10R1B - 2SK2312 - Discrete Semiconductor Products Details
Technical/Catalog Information2SK2312
VendorToshiba
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C45A
Rds On (Max) @ Id, Vgs @ 25° C17 mOhms @ 25A, 10V
Input Capacitance (Ciss) @ Vds3350pF @ 10V
Power - Max45W
PackagingBulk
Gate Charge (Qg) @ Vgs110nC @ 10V
Package / Case2-10R1B
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2SK2312
2SK2312

Purchase MOSFET N-CH 60V 45A 2-10R1B - 2SK2312 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 60V 45A 2-10R1B - 2SK2312
Discrete Semiconductor Products

MOSFET N-CH 60V 45A 2-10R1B - 2SK2312 (2SK2312-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 60V 45A 2-10R1B - 2SK2312
 Order MOSFET N-CH 60V 45A 2-10R1B-2SK2312 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2312-ND.
MOSFET N-CH 900V 3A 2-10R1B - 2SK2700(T)
 Order MOSFET N-CH 900V 3A 2-10R1B-2SK2700(T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2700T-ND.
MOSFET N-CH 500V 15A 2-16C1B - 2SK2698(T)
 Order MOSFET N-CH 500V 15A 2-16C1B-2SK2698(T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2698T-ND.
MOSFET N-CH 100V 50A 2-16C1B - 2SK1381
 Order MOSFET N-CH 100V 50A 2-16C1B-2SK1381 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK1381-ND.
MOSFET N-CH 900V 10A 2-16C1B - 2SK2968
 Order MOSFET N-CH 900V 10A 2-16C1B-2SK2968 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2968-ND.
MOSFET N-CH 60V 60A TO-3P(L) - 2SK2267
 Order MOSFET N-CH 60V 60A TO-3P(L)-2SK2267 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2267-ND.
MOSFET N-CH 60V 2A PW-MINI - 2SK2615(TE12L)
 Order MOSFET N-CH 60V 2A PW-MINI-2SK2615(TE12L) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2615(TE12L)-ND.
MOSFET N-CH 500V 20A 2-16C1B - 2SK2837
 Order MOSFET N-CH 500V 20A 2-16C1B-2SK2837 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2837-ND.
MOSFET N-CH 900V 8A 2-16F1B - 2SK2847
 Order MOSFET N-CH 900V 8A 2-16F1B-2SK2847 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2847-ND.
MOSFET N-CH 500V 18A 2-16F1B - 2SK2917
 Order MOSFET N-CH 500V 18A 2-16F1B-2SK2917 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2917-ND.
MOSFET N-CH 60V 25A 8-SOPA - TPCA8016-H(TE12L,Q
 Order MOSFET N-CH 60V 25A 8-SOPA-TPCA8016-H(TE12L,Q online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number TPCA8016HTE12LQCT-ND.
MOSFET P-CHAN -60V -5A 2-7B2B - 2SJ377(TE16R1,NQ)
 Order MOSFET P-CHAN -60V -5A 2-7B2B-2SJ377(TE16R1,NQ) online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SJ377NQCT-ND.
MOSFET N-CH 60V 17A TO-220AB - IRLZ24
 Order MOSFET N-CH 60V 17A TO-220AB-IRLZ24 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLZ24-ND.
MOSFET N-CH 60V 1.7A 4-DIP - IRLD014
 Order MOSFET N-CH 60V 1.7A 4-DIP-IRLD014 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD014-ND.
MOSFET N-CH 60V 2.5A 4-DIP - IRLD024
 Order MOSFET N-CH 60V 2.5A 4-DIP-IRLD024 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRLD024-ND.