MOSFET N-CH 60V 25A 2-10R1B - 2SK2232(T) - Discrete Semiconductor Products

Digi-Key Part Number 2SK2232T-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.83
0.693
0.5544
0.4158
0.38808
0.36868
Extended Price
0.83
6.93
55.44
103.95
194.04
368.68
Manufacturer Part Number2SK2232(T)
Product DescriptionMOSFET N-CH 60V 25A 2-10R1B
Quantity Available 46
All prices are in GBP

MOSFET N-CH 60V 25A 2-10R1B - 2SK2232(T) - Discrete Semiconductor Products Details
Technical/Catalog Information2SK2232(T)
VendorToshiba
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C25A
Rds On (Max) @ Id, Vgs @ 25° C80 Ohms @ 12A, 4V
Input Capacitance (Ciss) @ Vds1000pF @ 10V
Power - Max35W
PackagingBulk
Gate Charge (Qg) @ Vgs38nC @ 10V
Package / Case2-10R1B
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 2SK2232 T
2SK2232T
2SK2232T ND
2SK2232TND
2SK2232T

Purchase MOSFET N-CH 60V 25A 2-10R1B - 2SK2232(T) - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 60V 25A 2-10R1B - 2SK2232(T)
Discrete Semiconductor Products

MOSFET N-CH 60V 25A 2-10R1B - 2SK2232(T) (2SK2232T-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 60V 25A 2-10R1B - 2SK2232(T)
 Order MOSFET N-CH 60V 25A 2-10R1B-2SK2232(T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2232T-ND.
MOSFET N-CH 60V 25A 2-10R1B - 2SK2232(F,T)
 Order MOSFET N-CH 60V 25A 2-10R1B-2SK2232(F,T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2232FT-ND.
MOSFET N-CH 60V 45A 2-10R1B - 2SK2312
 Order MOSFET N-CH 60V 45A 2-10R1B-2SK2312 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2312-ND.
MOSFET N-CH 60V 45A 2-10R1B - 2SK2312(F)
 Order MOSFET N-CH 60V 45A 2-10R1B-2SK2312(F) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2312F-ND.
MOSFET N-CH 60V 5A 2-7B1B - 2SK2231
 Order MOSFET N-CH 60V 5A 2-7B1B-2SK2231 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2231-ND.
MOSFET P-CH 60V 5A 2-7B2B - 2SJ377(TE16R)
 Order MOSFET P-CH 60V 5A 2-7B2B-2SJ377(TE16R) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SJ377TE16TR-ND.
MOSFET P-CH 60V 5A 2-7B2B - 2SJ377(TE16R)
 Order MOSFET P-CH 60V 5A 2-7B2B-2SJ377(TE16R) online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SJ377TE16CT-ND.
MOSFET N-CH 60V 5A 2-7J1B - 2SK2231(TE16R)
 Order MOSFET N-CH 60V 5A 2-7J1B-2SK2231(TE16R) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2231TE16TR-ND.
MOSFET N-CH 60V 5A 2-7J1B - 2SK2231(TE16R)
 Order MOSFET N-CH 60V 5A 2-7J1B-2SK2231(TE16R) online from Digi-Key. Manufactured by Toshiba (VA). Digi-Key part number 2SK2231TE16CT-ND.
MOSFET N-CH 900V 3A 2-10R1B - 2SK2700(T)
 Order MOSFET N-CH 900V 3A 2-10R1B-2SK2700(T) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2700T-ND.
MOSFET N-CH 60V 50A 2-16C1B - 2SK2173
 Order MOSFET N-CH 60V 50A 2-16C1B-2SK2173 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2173-ND.
MOSFET N-CH 60V 45A 2-16C1B - 2SK2233
 Order MOSFET N-CH 60V 45A 2-16C1B-2SK2233 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2233-ND.
MOSFET N-CH 60V 25A TO-220FL - 2SK2311(TE24R)
 Order MOSFET N-CH 60V 25A TO-220FL-2SK2311(TE24R) online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2311(TE24R)-ND.
MOSFET N-CH 60V 60A 2-16C1B - 2SK2313
 Order MOSFET N-CH 60V 60A 2-16C1B-2SK2313 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2313-ND.
MOSFET N-CH 60V 45A 2-16C1B - 2SK2398
 Order MOSFET N-CH 60V 45A 2-16C1B-2SK2398 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number 2SK2398-ND.