IC SMART MEDIA 128MBIT 3V - TC58V128DC-CT0501 - Integrated Circuits (ICs)

Digi-Key Part Number TC58V128DC-CT0501-ND
Price Break
50
Unit Price
33.6336
Extended Price
1681.68
Manufacturer Part NumberTC58V128DC-CT0501
Product DescriptionIC SMART MEDIA 128MBIT 3V
Quantity Available 0
All prices are in GBP

IC SMART MEDIA 128MBIT 3V - TC58V128DC-CT0501 - Integrated Circuits (ICs) Details
Technical/Catalog InformationTC58V128DC-CT0501
VendorToshiba
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH - Smart Media
Memory Size128M (16M x 8)
Speed50nS
InterfaceSerial
Package / CaseDC-22
PackagingBulk
Voltage - Supply3 V ~ 3.6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TC58V128DC CT0501
TC58V128DCCT0501

Purchase IC SMART MEDIA 128MBIT 3V - TC58V128DC-CT0501 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SMART MEDIA 128MBIT 3V - TC58V128DC-CT0501
Integrated Circuits (ICs)

IC SMART MEDIA 128MBIT 3V - TC58V128DC-CT0501 (TC58V128DC-CT0501-ND)

Related parts Integrated Circuits (ICs):
IC SMART MEDIA 128MBIT 3V - TC58V128DC-CT0501
 Order IC SMART MEDIA 128MBIT 3V-TC58V128DC-CT0501 online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC58V128DC-CT0501-ND.
IC FLASH MEM 128MBIT 3V 56-TSOP - M29W128FL70N6E
 Order IC FLASH MEM 128MBIT 3V 56-TSOP-M29W128FL70N6E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5530-ND.
IC 64MBIT NAND FLASH 3V 44-TSOP - TC58V64AFT
 Order IC 64MBIT NAND FLASH 3V 44-TSOP-TC58V64AFT online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC58V64AFT-ND.
IC SMART BATTERY 3V 16-DIP - DS1260-100
 Order IC SMART BATTERY 3V 16-DIP-DS1260-100 online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1260-100-ND.
IC SMART LOAD SWITCH SC70-6 - MIC94060BC6 TR
 Order IC SMART LOAD SWITCH SC70-6-MIC94060BC6 TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC94060BC6 TR-ND.
IC SMART V-CHIP W/2ND I2C 18-DIP - Z8623012PSC
 Order IC SMART V-CHIP W/2ND I2C 18-DIP-Z8623012PSC online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z8623012PSC-ND.
IC 10BASE-T TXCVR 3V/5V 32-LQFP - DJLXT905LE.C2
 Order IC 10BASE-T TXCVR 3V/5V 32-LQFP-DJLXT905LE.C2 online from Digi-Key. Manufactured by Intel. Digi-Key part number 831646-ND.
IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C
 Order IC SMART/RAM 5V 64K/256K 28-DIP-DS1216C online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1216C-ND.
IC CODEC-FILTER PCM 3V 20-SSOP - MC145481SD
 Order IC CODEC-FILTER PCM 3V 20-SSOP-MC145481SD online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145481SD-ND.
IC CODEC-FILTER PCM 3V 20-SSOP - MC145483SD
 Order IC CODEC-FILTER PCM 3V 20-SSOP-MC145483SD online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MC145483SD-ND.
IC FLASH MEM 16MBIT 3V 46-BGA - GE28F160C3TD70
 Order IC FLASH MEM 16MBIT 3V 46-BGA-GE28F160C3TD70 online from Digi-Key. Manufactured by Intel. Digi-Key part number 853978-ND.
IC FLASH MEM 32MBIT 3V 48-TSOP - M29DW323DB70N6
 Order IC FLASH MEM 32MBIT 3V 48-TSOP-M29DW323DB70N6 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1699-ND.
IC TIMEKPR NVRAM 256KBIT 3V 28DI - M48T35AV-10PC1
 Order IC TIMEKPR NVRAM 256KBIT 3V 28DI-M48T35AV-10PC1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2848-5-ND.
IC ADC 10BIT 40MSPS 3V 28-TSSOP - AD9203ARUZ
 Order IC ADC 10BIT 40MSPS 3V 28-TSSOP-AD9203ARUZ online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD9203ARUZ-ND.
IC DVR LASER DIODE 3V 32-LFCSP - ADN2848ACP-32-RL
 Order IC DVR LASER DIODE 3V 32-LFCSP-ADN2848ACP-32-RL online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number ADN2848ACP-32-RL-ND.