MOSFET 2N-CH 55V 4.7A 8-SOIC - IRF7341 - Discrete Semiconductor Products
MOSFET 2N-CH 55V 4.7A 8-SOIC - IRF7341 - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
MOSFET 2N-CH 55V 4.7A 8-SOIC - IRF7341 (IRF7341-ND)
Related parts Discrete Semiconductor Products:MOSFET 2N-CH 55V 4.7A 8-SOIC - IRF7341
Order MOSFET 2N-CH 55V 4.7A 8-SOIC-IRF7341 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7341-ND.
MOSFET N-CH DUAL 30V 6.9A 8-SOIC - SI4936BDY-T1-E3
Order MOSFET N-CH DUAL 30V 6.9A 8-SOIC-SI4936BDY-T1-E3 online from Digi-Key. Manufactured by Vishay/Siliconix (VA). Digi-Key part number SI4936BDY-T1-E3CT-ND.
MOSFET 2N-CH 30V 4.9A 8-SOIC - IRF7303
Order MOSFET 2N-CH 30V 4.9A 8-SOIC-IRF7303 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7303-ND.
MOSFET 2P-CH 55V 3.4A 8-SOIC - IRF7342
Order MOSFET 2P-CH 55V 3.4A 8-SOIC-IRF7342 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7342-ND.
MOSFET 2N-CH 60V 3.5A 8-SOIC - NDS9945
Order MOSFET 2N-CH 60V 3.5A 8-SOIC-NDS9945 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS9945CT-ND.
MOSFET 2N-CH 50V 3A 8-SOIC - SI9955DY
Order MOSFET 2N-CH 50V 3A 8-SOIC-SI9955DY online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number SI9955DYCT-ND.
MOSFET 2N-CH 40V 1.7A 8-SOIC - VNS1NV04D-E
Order MOSFET 2N-CH 40V 1.7A 8-SOIC-VNS1NV04D-E online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5787-5-ND.
HEX/MOS N-CH LOG 50V 2A 8-SOIC - IRF7102
Order HEX/MOS N-CH LOG 50V 2A 8-SOIC-IRF7102 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF7102-ND.
MOSFET N-CH 55V 110A TO-220AB - IRF3205
Order MOSFET N-CH 55V 110A TO-220AB-IRF3205 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF3205-ND.
MOSFET P-CH 55V 74A TO-220AB - IRF4905
Order MOSFET P-CH 55V 74A TO-220AB-IRF4905 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRF4905-ND.
MOSFET N-CH 55V 30A TO-220AB - IRLZ34N
Order MOSFET N-CH 55V 30A TO-220AB-IRLZ34N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLZ34N-ND.
MOSFET N-CH 55V 47A TO-220AB - IRLZ44N
Order MOSFET N-CH 55V 47A TO-220AB-IRLZ44N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRLZ44N-ND.
MOSFET N-CH 55V 110A TO-247AC - IRFP064N
Order MOSFET N-CH 55V 110A TO-247AC-IRFP064N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFP064N-ND.
MOSFET N-CH 55V 64A TO220FP - IRFI3205
Order MOSFET N-CH 55V 64A TO220FP-IRFI3205 online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFI3205-ND.
MOSFET N-CH 55V 14A TO220FP - IRFIZ24N
Order MOSFET N-CH 55V 14A TO220FP-IRFIZ24N online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRFIZ24N-ND.