CONN HEADER 11POS .156 VERT TIN - 26-48-1115 - Connectors

Digi-Key Part Number WM4609-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.5
0.475
0.4322
0.3314
0.27375
0.23917
0.21612
Extended Price
0.50
4.75
43.22
165.70
273.75
1195.85
2161.20
Manufacturer Part Number26-48-1115
Product DescriptionCONN HEADER 11POS .156 VERT TIN
Quantity Available 0
All prices are in GBP

CONN HEADER 11POS .156 VERT TIN - 26-48-1115 - Connectors Details
Technical/Catalog Information26-48-1115
VendorMolex/Waldom Electronics Corp (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishTin, 200µin (5.08 µm)
Contact Mating Length0.450" (11.43mm)
Features-
Mounting TypeThrough Hole
Number of Contacts11
Number of Contacts LoadedAll
Number of Rows1
Pitch0.156" (3.96mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 26 48 1115
26481115
WM4609 ND
WM4609ND
WM4609

Purchase CONN HEADER 11POS .156 VERT TIN - 26-48-1115 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 11POS .156 VERT TIN - 26-48-1115
Connectors

CONN HEADER 11POS .156 VERT TIN - 26-48-1115 (WM4609-ND)

Related parts Connectors:
CONN HEADER 11POS .156 VERT TIN - 26-48-1115
 Order CONN HEADER 11POS .156 VERT TIN-26-48-1115 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4609-ND.
CONN HEADER 11POS .156 VERT TIN - 26-48-1111
 Order CONN HEADER 11POS .156 VERT TIN-26-48-1111 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4409-ND.
CONN HEADER 2POS .156 VERT TIN - 26-48-1021
 Order CONN HEADER 2POS .156 VERT TIN-26-48-1021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4400-ND.
CONN HEADER 3POS .156 VERT TIN - 26-48-1031
 Order CONN HEADER 3POS .156 VERT TIN-26-48-1031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4401-ND.
CONN HEADER 4POS .156 VERT TIN - 26-48-1041
 Order CONN HEADER 4POS .156 VERT TIN-26-48-1041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4402-ND.
CONN HEADER 5POS .156 VERT TIN - 26-48-1051
 Order CONN HEADER 5POS .156 VERT TIN-26-48-1051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4403-ND.
CONN HEADER 6POS .156 VERT TIN - 26-48-1061
 Order CONN HEADER 6POS .156 VERT TIN-26-48-1061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4404-ND.
CONN HEADER 7POS .156 VERT TIN - 26-48-1071
 Order CONN HEADER 7POS .156 VERT TIN-26-48-1071 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4405-ND.
CONN HEADER 8POS .156 VERT TIN - 26-48-1081
 Order CONN HEADER 8POS .156 VERT TIN-26-48-1081 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4406-ND.
CONN HEADER 9POS .156 VERT TIN - 26-48-1091
 Order CONN HEADER 9POS .156 VERT TIN-26-48-1091 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4407-ND.
CONN HEADER 10POS .156 VERT TIN - 26-48-1101
 Order CONN HEADER 10POS .156 VERT TIN-26-48-1101 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4408-ND.
CONN HEADER 12POS .156 VERT TIN - 26-48-1121
 Order CONN HEADER 12POS .156 VERT TIN-26-48-1121 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4410-ND.
CONN HEADER 2POS .156 VERT TIN - 26-48-1025
 Order CONN HEADER 2POS .156 VERT TIN-26-48-1025 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4600-ND.
CONN HEADER 3POS .156 VERT TIN - 26-48-1035
 Order CONN HEADER 3POS .156 VERT TIN-26-48-1035 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4601-ND.
CONN HEADER 4POS .156 VERT TIN - 26-48-1045
 Order CONN HEADER 4POS .156 VERT TIN-26-48-1045 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM4602-ND.