IC DUAL SPST ANALOG SW 8-SOIC - PS323ESA - Integrated Circuits (ICs)

Digi-Key Part Number PS323ESA-ND
Price Break
194
Unit Price
0.51613
Extended Price
100.13
Manufacturer Part NumberPS323ESA
Product DescriptionIC DUAL SPST ANALOG SW 8-SOIC
Quantity Available Non-Stock
All prices are in GBP

IC DUAL SPST ANALOG SW 8-SOIC - PS323ESA - Integrated Circuits (ICs) Details
Technical/Catalog InformationPS323ESA
VendorPericom
CategoryIntegrated Circuits (ICs)
TypeAnalog Switch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)2.5 V ~ 16 V
Circuit2 x SPST-NO
On-State Resistance35 Ohm
Mounting TypeSurface Mount
Package / Case8-SOIC
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PS323ESA
PS323ESA

Purchase IC DUAL SPST ANALOG SW 8-SOIC - PS323ESA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DUAL SPST ANALOG SW 8-SOIC - PS323ESA
Integrated Circuits (ICs)

IC DUAL SPST ANALOG SW 8-SOIC - PS323ESA (PS323ESA-ND)

Related parts Integrated Circuits (ICs):
IC DUAL SPST ANALOG SW 8-SOIC - PS323ESA
 Order IC DUAL SPST ANALOG SW 8-SOIC-PS323ESA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PS323ESA-ND.
IC DUAL SPST ANALOG SW 8-SOIC - PS323ESAE
 Order IC DUAL SPST ANALOG SW 8-SOIC-PS323ESAE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PS323ESAE-ND.
IC DUAL SPST ANALOG SW 8-SOIC - PI5A126W
 Order IC DUAL SPST ANALOG SW 8-SOIC-PI5A126W online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5A126W-ND.
IC DUAL SPST ANALOG SW 8-SOIC - PI5A127W
 Order IC DUAL SPST ANALOG SW 8-SOIC-PI5A127W online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5A127W-ND.
IC DUAL SPST ANALOG SW 8-SOIC - PS320ESA
 Order IC DUAL SPST ANALOG SW 8-SOIC-PS320ESA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PS320ESA-ND.
IC DUAL SPST ANALOG SW 8-SOIC - PS324ESA
 Order IC DUAL SPST ANALOG SW 8-SOIC-PS324ESA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PS324ESA-ND.
IC DUAL SPST ANALOG SW 8-DIP - PS321CPA
 Order IC DUAL SPST ANALOG SW 8-DIP-PS321CPA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PS321CPA-ND.
IC DUAL SPST ANALOG SW 8-DIP - PS323CPA
 Order IC DUAL SPST ANALOG SW 8-DIP-PS323CPA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PS323CPA-ND.
IC DUAL SPST ANALOG SW 8-DSBGA - TS5A23166YZPR
 Order IC DUAL SPST ANALOG SW 8-DSBGA-TS5A23166YZPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21182-2-ND.
IC DUAL SPST ANALOG SW 8-DSBGA - TS5A23166YZTR
 Order IC DUAL SPST ANALOG SW 8-DSBGA-TS5A23166YZTR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21183-2-ND.
IC DUAL SPST ANALOG SW 8-DSBGA - TS5A23167YZPR
 Order IC DUAL SPST ANALOG SW 8-DSBGA-TS5A23167YZPR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-21184-2-ND.
IC DUAL SPST ANALOG SW 8-DSBGA - TS5A23166YZPR
 Order IC DUAL SPST ANALOG SW 8-DSBGA-TS5A23166YZPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21182-1-ND.
IC DUAL SPST ANALOG SW 8-DSBGA - TS5A23166YZTR
 Order IC DUAL SPST ANALOG SW 8-DSBGA-TS5A23166YZTR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21183-1-ND.
IC DUAL SPST ANALOG SW 8-DSBGA - TS5A23167YZPR
 Order IC DUAL SPST ANALOG SW 8-DSBGA-TS5A23167YZPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21184-1-ND.
IC DUAL SPST ANALOG SW 8-DSBGA - TS5A23166YZPR
 Order IC DUAL SPST ANALOG SW 8-DSBGA-TS5A23166YZPR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21182-6-ND.