IC DUAL ANALOG SW 8-MSOP - PS323CUA - Integrated Circuits (ICs)

Digi-Key Part Number PS323CUA-ND
Price Break
160
Unit Price
0.594
Extended Price
95.04
Manufacturer Part NumberPS323CUA
Product DescriptionIC DUAL ANALOG SW 8-MSOP
Quantity Available Non-Stock
All prices are in GBP

IC DUAL ANALOG SW 8-MSOP - PS323CUA - Integrated Circuits (ICs) Details
Technical/Catalog InformationPS323CUA
VendorPericom
CategoryIntegrated Circuits (ICs)
TypeAnalog Switch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)2.5 V ~ 16 V
Circuit2 x SPST-NO
On-State Resistance35 Ohm
Mounting TypeSurface Mount
Package / Case8-MSOP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PS323CUA
PS323CUA

Purchase IC DUAL ANALOG SW 8-MSOP - PS323CUA - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DUAL ANALOG SW 8-MSOP - PS323CUA
Integrated Circuits (ICs)

IC DUAL ANALOG SW 8-MSOP - PS323CUA (PS323CUA-ND)

Related parts Integrated Circuits (ICs):
IC DUAL ANALOG SW 8-MSOP - PS323CUA
 Order IC DUAL ANALOG SW 8-MSOP-PS323CUA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PS323CUA-ND.
IC SPST ANALOG SW 8-MSOP - PS301CUA
 Order IC SPST ANALOG SW 8-MSOP-PS301CUA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PS301CUA-ND.
IC SPST ANALOG SW 8-DIP - PS301CPA
 Order IC SPST ANALOG SW 8-DIP-PS301CPA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PS301CPA-ND.
IC DUAL WIDEBAND OPAMP 8-MSOP - OPA2650E/250
 Order IC DUAL WIDEBAND OPAMP 8-MSOP-OPA2650E/250 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA2650ETR-ND.
IC DUAL WIDEBAND OPAMP 8-MSOP - OPA2650E/250
 Order IC DUAL WIDEBAND OPAMP 8-MSOP-OPA2650E/250 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number OPA2650ECT-ND.
IC DUAL DIFF RECEIVER 8-MSOP - SN65LVDS9637DGN
 Order IC DUAL DIFF RECEIVER 8-MSOP-SN65LVDS9637DGN online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6932-5-ND.
IC DUAL DIFF COMPARATOR 8-MSOP - LM2903DGKR
 Order IC DUAL DIFF COMPARATOR 8-MSOP-LM2903DGKR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16806-2-ND.
IC DUAL DIFF COMPARATOR 8-MSOP - LM2903DGKR
 Order IC DUAL DIFF COMPARATOR 8-MSOP-LM2903DGKR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16806-1-ND.
IC DUAL DIFF COMPARATOR 8-MSOP - LM393ADGKR
 Order IC DUAL DIFF COMPARATOR 8-MSOP-LM393ADGKR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16807-2-ND.
IC DUAL DIFF COMPARATOR 8-MSOP - LM393ADGKR
 Order IC DUAL DIFF COMPARATOR 8-MSOP-LM393ADGKR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16807-1-ND.
IC DUAL DIFF COMPARATOR 8-MSOP - LM393DGKR
 Order IC DUAL DIFF COMPARATOR 8-MSOP-LM393DGKR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16808-2-ND.
IC DUAL DIFF COMPARATOR 8-MSOP - LM393DGKR
 Order IC DUAL DIFF COMPARATOR 8-MSOP-LM393DGKR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16808-1-ND.
IC DUAL DIFF COMPARATOR 8-MSOP - LM2903DGKR
 Order IC DUAL DIFF COMPARATOR 8-MSOP-LM2903DGKR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16806-6-ND.
IC DUAL DIFF COMPARATOR 8-MSOP - LM393ADGKR
 Order IC DUAL DIFF COMPARATOR 8-MSOP-LM393ADGKR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16807-6-ND.
IC DUAL DIFF COMPARATOR 8-MSOP - LM393DGKR
 Order IC DUAL DIFF COMPARATOR 8-MSOP-LM393DGKR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16808-6-ND.