IC QUAD 2:1 MUX VIDEO SW 16-QSOP - PI5V330Q - Integrated Circuits (ICs)

Digi-Key Part Number PI5V330Q-ND
Price Break
97
Unit Price
1.26155
Extended Price
122.37
Manufacturer Part NumberPI5V330Q
Product DescriptionIC QUAD 2:1 MUX VIDEO SW 16-QSOP
Quantity Available Non-Stock
All prices are in GBP

IC QUAD 2:1 MUX VIDEO SW 16-QSOP - PI5V330Q - Integrated Circuits (ICs) Details
Technical/Catalog InformationPI5V330Q
VendorPericom
CategoryIntegrated Circuits (ICs)
TypeVideo Multiplexer
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)4.5 V ~ 5.5 V
Circuit4 x 2:1
On-State Resistance10 Ohm
Mounting TypeSurface Mount
Package / Case16-QSOP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PI5V330Q
PI5V330Q

Purchase IC QUAD 2:1 MUX VIDEO SW 16-QSOP - PI5V330Q - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC QUAD 2:1 MUX VIDEO SW 16-QSOP - PI5V330Q
Integrated Circuits (ICs)

IC QUAD 2:1 MUX VIDEO SW 16-QSOP - PI5V330Q (PI5V330Q-ND)

Related parts Integrated Circuits (ICs):
IC QUAD 2:1 MUX VIDEO SW 16-QSOP - PI5V330Q
 Order IC QUAD 2:1 MUX VIDEO SW 16-QSOP-PI5V330Q online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5V330Q-ND.
IC QUAD 2:1 MUX VIDEO SW 16-QSOP - PI5V330QE
 Order IC QUAD 2:1 MUX VIDEO SW 16-QSOP-PI5V330QE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5V330QE-ND.
IC QUAD 2:1 MUX LAN SW 16-QSOP - PI5L100Q
 Order IC QUAD 2:1 MUX LAN SW 16-QSOP-PI5L100Q online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5L100Q-ND.
IC QUAD 2:1 MUX/DEMUX SW 16-QSOP - PI3L100QE
 Order IC QUAD 2:1 MUX/DEMUX SW 16-QSOP-PI3L100QE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3L100QE-ND.
IC QUAD 2:1 MUX/DEMUX SW 16-QSOP - PI3L110QE
 Order IC QUAD 2:1 MUX/DEMUX SW 16-QSOP-PI3L110QE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3L110QE-ND.
IC QUAD 2:1 MUX LAN SW 16-QSOP - PI5L100QE
 Order IC QUAD 2:1 MUX LAN SW 16-QSOP-PI5L100QE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5L100QE-ND.
IC QUAD 2:1 MUX LAN SW 16-SOIC - PI5L100WE
 Order IC QUAD 2:1 MUX LAN SW 16-SOIC-PI5L100WE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5L100WE-ND.
IC QUAD 2:1 MUX/DEMUX SW 16TSSOP - PI3L100LE
 Order IC QUAD 2:1 MUX/DEMUX SW 16TSSOP-PI3L100LE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3L100LE-ND.
IC QUAD 2:1 MUX/DEMUX SW 16TSSOP - PI3L110LE
 Order IC QUAD 2:1 MUX/DEMUX SW 16TSSOP-PI3L110LE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3L110LE-ND.
IC QUAD 2:1 MUX LAN SW 20-TSSOP - PI5L100LE
 Order IC QUAD 2:1 MUX LAN SW 20-TSSOP-PI5L100LE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5L100LE-ND.
IC QUAD 2/1 MUX/DEMUX 16-SOIC - PI5V330W
 Order IC QUAD 2/1 MUX/DEMUX 16-SOIC-PI5V330W online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5V330W-ND.
IC QUAD 2/1 MUX/DEMUX 16-SOIC - PI5V330WE
 Order IC QUAD 2/1 MUX/DEMUX 16-SOIC-PI5V330WE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5V330WE-ND.
IC QUAD 2:1 MUX/DEMUX 16-TSSOP - PI5C3257LE
 Order IC QUAD 2:1 MUX/DEMUX 16-TSSOP-PI5C3257LE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C3257LE-ND.
IC QUAD 2:1 MUX/DEMUX 16-SOIC - PI5C3257WE
 Order IC QUAD 2:1 MUX/DEMUX 16-SOIC-PI5C3257WE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C3257WE-ND.
IC QUAD 2:1 MUX/DEMUX 16-TSSOP - PI5L200LE
 Order IC QUAD 2:1 MUX/DEMUX 16-TSSOP-PI5L200LE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5L200LE-ND.