IC 10-BIT PCI BUS SW 24-TSSOP - PI5C6800L - Integrated Circuits (ICs)

Digi-Key Part Number PI5C6800L-ND
Price Break
186
Unit Price
0.53817
Extended Price
100.10
Manufacturer Part NumberPI5C6800L
Product DescriptionIC 10-BIT PCI BUS SW 24-TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC 10-BIT PCI BUS SW 24-TSSOP - PI5C6800L - Integrated Circuits (ICs) Details
Technical/Catalog InformationPI5C6800L
VendorPericom
CategoryIntegrated Circuits (ICs)
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)4 V ~ 5.5 V
Circuit10 x 1:1
On-State Resistance22 Ohm
Mounting TypeSurface Mount
Package / Case24-TSSOP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PI5C6800L
PI5C6800L

Purchase IC 10-BIT PCI BUS SW 24-TSSOP - PI5C6800L - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 10-BIT PCI BUS SW 24-TSSOP - PI5C6800L
Integrated Circuits (ICs)

IC 10-BIT PCI BUS SW 24-TSSOP - PI5C6800L (PI5C6800L-ND)

Related parts Integrated Circuits (ICs):
IC 10-BIT PCI BUS SW 24-TSSOP - PI5C6800L
 Order IC 10-BIT PCI BUS SW 24-TSSOP-PI5C6800L online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C6800L-ND.
IC 10-BIT PCI BUS SW 24-TSSOP - PI5C6800LE
 Order IC 10-BIT PCI BUS SW 24-TSSOP-PI5C6800LE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C6800LE-ND.
IC 10-BIT PCI BUS SW 24-TSSOP - PI5C6800CL
 Order IC 10-BIT PCI BUS SW 24-TSSOP-PI5C6800CL online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C6800CL-ND.
IC 10-BIT PCI BUS SW 24-TSSOP - PI5C6801CL
 Order IC 10-BIT PCI BUS SW 24-TSSOP-PI5C6801CL online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C6801CL-ND.
IC 10-BIT PCI BUS SW 24-TSSOP - PI5C6800CLE
 Order IC 10-BIT PCI BUS SW 24-TSSOP-PI5C6800CLE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C6800CLE-ND.
IC 10-BIT PCI BUS SW 24-QSOP - PI5C6800CQE
 Order IC 10-BIT PCI BUS SW 24-QSOP-PI5C6800CQE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C6800CQE-ND.
IC 10-BIT FET BUS SW 24-TSSOP - SN74CBT3384APWR
 Order IC 10-BIT FET BUS SW 24-TSSOP-SN74CBT3384APWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1170-1-ND.
IC 10-BIT FET BUS SW 24-TSSOP - SN74CBTD3384PWR
 Order IC 10-BIT FET BUS SW 24-TSSOP-SN74CBTD3384PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1173-1-ND.
IC 10-BIT FET BUS SW 24-TSSOP - SN74CBT3384APWR
 Order IC 10-BIT FET BUS SW 24-TSSOP-SN74CBT3384APWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1170-2-ND.
IC 10-BIT FET BUS SW 24-TSSOP - SN74CBTD3384PWR
 Order IC 10-BIT FET BUS SW 24-TSSOP-SN74CBTD3384PWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1173-2-ND.
IC 10-BIT FET BUS SW 24-TSSOP - SN74CBT3861PWR
 Order IC 10-BIT FET BUS SW 24-TSSOP-SN74CBT3861PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6453-1-ND.
IC 10-BIT FET BUS SW 24-TSSOP - SN74CBT3861PWR
 Order IC 10-BIT FET BUS SW 24-TSSOP-SN74CBT3861PWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6453-2-ND.
IC 10-BIT FET BUS SW 24-TSSOP - SN74CBT6800APWR
 Order IC 10-BIT FET BUS SW 24-TSSOP-SN74CBT6800APWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6458-2-ND.
IC 10-BIT FET BUS SW 24-TSSOP - SN74CBT6800APWR
 Order IC 10-BIT FET BUS SW 24-TSSOP-SN74CBT6800APWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-6458-1-ND.
IC 10-BIT FET BUS SW 24-TSSOP - SN74CBT6800PWR
 Order IC 10-BIT FET BUS SW 24-TSSOP-SN74CBT6800PWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-6473-2-ND.