IC 10-BIT 2-PORT BUS SW 24-QSOP - PI3C3384Q

Digi-Key Part Number PI3C3384Q-ND
Price Break
220
Unit Price
0.48809
Extended Price
107.38
Manufacturer Part NumberPI3C3384Q
Product DescriptionIC 10-BIT 2-PORT BUS SW 24-QSOP
Quantity Available Non-Stock
All prices are in GBP

IC 10-BIT 2-PORT BUS SW 24-QSOP - PI3C3384Q Details
Technical/Catalog InformationPI3C3384Q
VendorPericom
CategoryIntegrated Circuits (ICs)
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)3 V ~ 3.6 V
Circuit5 x 1:1
On-State Resistance48 Ohm
Mounting TypeSurface Mount
Package / Case24-QSOP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PI3C3384Q
PI3C3384Q

Purchase IC 10-BIT 2-PORT BUS SW 24-QSOP - PI3C3384Q
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 10-BIT 2-PORT BUS SW 24-QSOP - PI3C3384Q
IC 10-BIT 2-PORT BUS SW 24-QSOP - PI3C3384Q

IC 10-BIT 2-PORT BUS SW 24-QSOP - PI3C3384Q (PI3C3384Q-ND)

Related parts :
IC 10-BIT 2-PORT BUS SW 24-QSOP - PI3C3384Q
 Order IC 10-BIT 2-PORT BUS SW 24-QSOP-PI3C3384Q online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3C3384Q-ND.
IC 10-BIT 2-PORT BUS SW 24-QSOP - PI3C3384QE
 Order IC 10-BIT 2-PORT BUS SW 24-QSOP-PI3C3384QE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3C3384QE-ND.
IC 10-BIT 2-PORT BUS SW 24-QSOP - PI5C32861Q
 Order IC 10-BIT 2-PORT BUS SW 24-QSOP-PI5C32861Q online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C32861Q-ND.
IC 10-BIT 2-PORT BUS SW 24-QSOP - PI3C3861Q
 Order IC 10-BIT 2-PORT BUS SW 24-QSOP-PI3C3861Q online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3C3861Q-ND.
IC 10-BIT 2-PORT BUS SW 24-QSOP - PI3C3861QE
 Order IC 10-BIT 2-PORT BUS SW 24-QSOP-PI3C3861QE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3C3861QE-ND.
IC 10-BIT 2-PORT BUS SW 24-SOIC - PI5C32861S
 Order IC 10-BIT 2-PORT BUS SW 24-SOIC-PI5C32861S online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C32861S-ND.
IC 5-BIT 4-PORT BUS SW 24-QSOP - PI5C3383Q
 Order IC 5-BIT 4-PORT BUS SW 24-QSOP-PI5C3383Q online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C3383Q-ND.
IC 8-BIT 2-PORT BUS SW 20-QSOP - PI3C3244Q
 Order IC 8-BIT 2-PORT BUS SW 20-QSOP-PI3C3244Q online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3C3244Q-ND.
IC 8-BIT 2-PORT BUS SW 20-QSOP - PI3C3245Q
 Order IC 8-BIT 2-PORT BUS SW 20-QSOP-PI3C3245Q online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3C3245Q-ND.
IC 8-BIT 2-PORT BUS SW 20-QSOP - PI3C3245QE
 Order IC 8-BIT 2-PORT BUS SW 20-QSOP-PI3C3245QE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3C3245QE-ND.
IC 5-BIT 4-PORT BUS SW 24-QSOP - PI5C3383QE
 Order IC 5-BIT 4-PORT BUS SW 24-QSOP-PI5C3383QE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C3383QE-ND.
IC 32-BIT 2-PORT BUS SW 80-BQSOP - PI5C34X383B
 Order IC 32-BIT 2-PORT BUS SW 80-BQSOP-PI5C34X383B online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C34X383B-ND.
IC 16-BIT 2 PORT BUS SW 48-BQSOP - PI3B16245A
 Order IC 16-BIT 2 PORT BUS SW 48-BQSOP-PI3B16245A online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B16245A-ND.
IC 10-BIT 2 PORT BUS SWITCH - PI5C3384CR
 Order IC 10-BIT 2 PORT BUS SWITCH-PI5C3384CR online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C3384CR-ND.
IC 16-BIT 2 PORT BUS SW 48-BQSOP - PI3B16245AE
 Order IC 16-BIT 2 PORT BUS SW 48-BQSOP-PI3B16245AE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B16245AE-ND.