IC 10-BIT BUS SW 24-QSOP - PI3B3863Q

Digi-Key Part Number PI3B3863Q-ND
Price Break
165
Unit Price
0.6283
Extended Price
103.67
Manufacturer Part NumberPI3B3863Q
Product DescriptionIC 10-BIT BUS SW 24-QSOP
Quantity Available Non-Stock
All prices are in GBP

IC 10-BIT BUS SW 24-QSOP - PI3B3863Q Details
Technical/Catalog InformationPI3B3863Q
VendorPericom
CategoryIntegrated Circuits (ICs)
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)3 V ~ 3.6 V
Circuit10 x 1:1
On-State Resistance36 Ohm
Mounting TypeSurface Mount
Package / Case24-QSOP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PI3B3863Q
PI3B3863Q

Purchase IC 10-BIT BUS SW 24-QSOP - PI3B3863Q
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 10-BIT BUS SW 24-QSOP - PI3B3863Q
IC 10-BIT BUS SW 24-QSOP - PI3B3863Q

IC 10-BIT BUS SW 24-QSOP - PI3B3863Q (PI3B3863Q-ND)

Related parts :
IC 10-BIT BUS SW 24-QSOP - PI3B3863Q
 Order IC 10-BIT BUS SW 24-QSOP-PI3B3863Q online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B3863Q-ND.
IC 10-BIT BUS SW 2-PORT 24-QSOP - PI3B3384QE
 Order IC 10-BIT BUS SW 2-PORT 24-QSOP-PI3B3384QE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B3384QE-ND.
IC 2-PORT 10-BIT BUS SW 24-TSSOP - PI3VT3384L
 Order IC 2-PORT 10-BIT BUS SW 24-TSSOP-PI3VT3384L online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3VT3384L-ND.
IC 2-PORT 10-BIT BUS SW 24-TSSOP - PI3VT3861L
 Order IC 2-PORT 10-BIT BUS SW 24-TSSOP-PI3VT3861L online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3VT3861L-ND.
IC 10-BIT BUS SW 2-PORT 24-TSSOP - PI3B3384LE
 Order IC 10-BIT BUS SW 2-PORT 24-TSSOP-PI3B3384LE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B3384LE-ND.
IC 10-BIT BUS SW 2-PORT 24-TSSOP - PI3B3861LE
 Order IC 10-BIT BUS SW 2-PORT 24-TSSOP-PI3B3861LE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B3861LE-ND.
IC 10-BIT BUS SW 2-PORT 24-TSSOP - PI3C3861LE
 Order IC 10-BIT BUS SW 2-PORT 24-TSSOP-PI3C3861LE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3C3861LE-ND.
IC 10-BIT INV BUFFER 24 QSOP - PI74FCT828ATQ
 Order IC 10-BIT INV BUFFER 24 QSOP-PI74FCT828ATQ online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT828ATQ-ND.
IC 8-BIT BUS SW 24-SOIC - PCA9549D
 Order IC 8-BIT BUS SW 24-SOIC-PCA9549D online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3385-5-ND.
IC 8-BIT BUS SW 24-TSSOP - PCA9549PW
 Order IC 8-BIT BUS SW 24-TSSOP-PCA9549PW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3386-5-ND.
IC 8-BIT BUS SW 24-HVQFN - PCA9549BS-T
 Order IC 8-BIT BUS SW 24-HVQFN-PCA9549BS-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3637-2-ND.
IC 8-BIT BUS SW 24-HVQFN - PCA9549BS-T
 Order IC 8-BIT BUS SW 24-HVQFN-PCA9549BS-T online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-3637-1-ND.
IC 10BIT FET BUS SW 24-QSOP - 74CBTD3384CDBQRE4
 Order IC 10BIT FET BUS SW 24-QSOP-74CBTD3384CDBQRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTD3384CDBQRE4-ND.
IC 10BIT FET BUS SW 24-QSOP - 74CBTD3384CDBQRG4
 Order IC 10BIT FET BUS SW 24-QSOP-74CBTD3384CDBQRG4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTD3384CDBQRG4-ND.
IC 10BIT FET BUS SW 24-QSOP - 74CBTD3384DBQRE4
 Order IC 10BIT FET BUS SW 24-QSOP-74CBTD3384DBQRE4 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 74CBTD3384DBQRE4-ND.