IC QUAD 2-1 BUS SW 16-QSOP - PI3B3257Q - Integrated Circuits (ICs)

Digi-Key Part Number PI3B3257Q-ND
Price Break
1
25
100
Unit Price
0.92
0.8152
0.7392
Extended Price
0.92
20.38
73.92
Manufacturer Part NumberPI3B3257Q
Product DescriptionIC QUAD 2-1 BUS SW 16-QSOP
Quantity Available Non-Stock
All prices are in GBP

IC QUAD 2-1 BUS SW 16-QSOP - PI3B3257Q - Integrated Circuits (ICs) Details
Technical/Catalog InformationPI3B3257Q
VendorPericom
CategoryIntegrated Circuits (ICs)
TypeDigital FET Bus Switch
Voltage Supply SourceSingle Supply
Voltage - Supply, Single/Dual (±)3 V ~ 3.6 V
Circuit4 x 2:1
On-State Resistance17 Ohm
Mounting TypeSurface Mount
Package / Case16-QSOP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PI3B3257Q
PI3B3257Q

Purchase IC QUAD 2-1 BUS SW 16-QSOP - PI3B3257Q - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC QUAD 2-1 BUS SW 16-QSOP - PI3B3257Q
Integrated Circuits (ICs)

IC QUAD 2-1 BUS SW 16-QSOP - PI3B3257Q (PI3B3257Q-ND)

Related parts Integrated Circuits (ICs):
IC QUAD 2-1 BUS SW 16-QSOP - PI3B3257Q
 Order IC QUAD 2-1 BUS SW 16-QSOP-PI3B3257Q online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B3257Q-ND.
IC QUAD 2-1 BUS SW 16-QSOP - PI3B3257QE
 Order IC QUAD 2-1 BUS SW 16-QSOP-PI3B3257QE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B3257QE-ND.
IC DUAL 4-1 BUS SW 16-QSOP - PI3B3253Q
 Order IC DUAL 4-1 BUS SW 16-QSOP-PI3B3253Q online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B3253Q-ND.
IC DUAL 4-1 BUS SW 16-QSOP - PI3B3253QE
 Order IC DUAL 4-1 BUS SW 16-QSOP-PI3B3253QE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B3253QE-ND.
IC DUAL 4-1 BUS SW 16-QSOP - PI3B3253QEX
 Order IC DUAL 4-1 BUS SW 16-QSOP-PI3B3253QEX online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B3253QEX-ND.
IC QUAD 2/1 MUX/DEMUX 16-SOIC - PI5V330W
 Order IC QUAD 2/1 MUX/DEMUX 16-SOIC-PI5V330W online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5V330W-ND.
IC QUAD 2/1 MUX/DEMUX 16-SOIC - PI5V330WE
 Order IC QUAD 2/1 MUX/DEMUX 16-SOIC-PI5V330WE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5V330WE-ND.
IC QUAD 2:1 MUX/DEMUX 16-TSSOP - PI5C3257LE
 Order IC QUAD 2:1 MUX/DEMUX 16-TSSOP-PI5C3257LE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C3257LE-ND.
IC QUAD 2:1 MUX/DEMUX 16-SOIC - PI5C3257WE
 Order IC QUAD 2:1 MUX/DEMUX 16-SOIC-PI5C3257WE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C3257WE-ND.
IC QUAD 2:1 MUX/DEMUX 16-TSSOP - PI5L200LE
 Order IC QUAD 2:1 MUX/DEMUX 16-TSSOP-PI5L200LE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5L200LE-ND.
IC QUAD 2:1 MUX/DEMUX 16-SOIC - PI5L200WE
 Order IC QUAD 2:1 MUX/DEMUX 16-SOIC-PI5L200WE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5L200WE-ND.
IC QUAD 2-1 SEL/MUX 16-SOIC - SN74F157AD
 Order IC QUAD 2-1 SEL/MUX 16-SOIC-SN74F157AD online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-3556-5-ND.
IC QUAD 2-1 DATASEL/MUX 16-TSSOP - SN74AHCT158PWR
 Order IC QUAD 2-1 DATASEL/MUX 16-TSSOP-SN74AHCT158PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4680-1-ND.
IC QUAD 2-1 DATASEL/MUX 16-SSOP - SN74AHCT157DBR
 Order IC QUAD 2-1 DATASEL/MUX 16-SSOP-SN74AHCT157DBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4676-1-ND.
IC QUAD 2-1 DATASEL/MUX 16-TSSOP - SN74AHCT157PWR
 Order IC QUAD 2-1 DATASEL/MUX 16-TSSOP-SN74AHCT157PWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4678-1-ND.