IC 16-BIT TRANSP LATCH 48-TSSOP - PI74VCX16373A - Integrated Circuits (ICs)

Digi-Key Part Number PI74VCX16373A-ND
Price Break
78
Unit Price
1.90218
Extended Price
148.37
Manufacturer Part NumberPI74VCX16373A
Product DescriptionIC 16-BIT TRANSP LATCH 48-TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC 16-BIT TRANSP LATCH 48-TSSOP - PI74VCX16373A - Integrated Circuits (ICs) Details
Technical/Catalog InformationPI74VCX16373A
VendorPericom
CategoryIntegrated Circuits (ICs)
Logic TypeD-Type Transparent Latch
Independent Circuits2
Circuit8:8
Output TypeTri-State
Supply Voltage1.8 V ~ 3.6 V
Output Current High, Low24mA, 24mA
Series74VCX
Mounting TypeSurface Mount
Package / Case48-TSSOP
PackagingTube
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PI74VCX16373A
PI74VCX16373A

Purchase IC 16-BIT TRANSP LATCH 48-TSSOP - PI74VCX16373A - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 16-BIT TRANSP LATCH 48-TSSOP - PI74VCX16373A
Integrated Circuits (ICs)

IC 16-BIT TRANSP LATCH 48-TSSOP - PI74VCX16373A (PI74VCX16373A-ND)

Related parts Integrated Circuits (ICs):
IC 16-BIT TRANSP LATCH 48-TSSOP - PI74VCX16373A
 Order IC 16-BIT TRANSP LATCH 48-TSSOP-PI74VCX16373A online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74VCX16373A-ND.
IC 16-BIT TRANSP LATCH 48-TSSOP - PI74VCX16373AE
 Order IC 16-BIT TRANSP LATCH 48-TSSOP-PI74VCX16373AE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74VCX16373AE-ND.
IC 16-BIT TRANSP LATCH 48-TSSOP - PI74ALVTC16373A
 Order IC 16-BIT TRANSP LATCH 48-TSSOP-PI74ALVTC16373A online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74ALVTC16373A-ND.
IC 16-BIT TRANSP LATCH 48-SSOP - 74ACT16373DLR
 Order IC 16-BIT TRANSP LATCH 48-SSOP-74ACT16373DLR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1007-2-ND.
IC 16-BIT TRANSP LATCH 48-SSOP - 74ACT16373DL
 Order IC 16-BIT TRANSP LATCH 48-SSOP-74ACT16373DL online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1007-5-ND.
IC 16-BIT TRANSP LATCH 48-SSOP - 74ACT16373DLR
 Order IC 16-BIT TRANSP LATCH 48-SSOP-74ACT16373DLR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1007-1-ND.
IC 16-BIT TRANS LATCH 48 SSOP - PI74FCT162373ATV
 Order IC 16-BIT TRANS LATCH 48 SSOP-PI74FCT162373ATV online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162373ATV-ND.
IC 16-BIT TRANS LATCH 48 SSOP - PI74LPT16373AV
 Order IC 16-BIT TRANS LATCH 48 SSOP-PI74LPT16373AV online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16373AV-ND.
IC 16-BIT BIDIR TRNSCVR 48 TSSOP - PI74FCT16245ATA
 Order IC 16-BIT BIDIR TRNSCVR 48 TSSOP-PI74FCT16245ATA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT16245ATA-ND.
IC 16-BIT BIDIR TXRX 48 TSSOP - PI74FCT162245ATA
 Order IC 16-BIT BIDIR TXRX 48 TSSOP-PI74FCT162245ATA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT162245ATA-ND.
IC 16-BIT OCTAL REG 48 TSSOP - PI74FCT163374AA
 Order IC 16-BIT OCTAL REG 48 TSSOP-PI74FCT163374AA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT163374AA-ND.
IC 16-BIT OCTAL REG 48 TSSOP - PI74LPT16374AA
 Order IC 16-BIT OCTAL REG 48 TSSOP-PI74LPT16374AA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74LPT16374AA-ND.
IC 16-BIT BUS TXCVR 48-TSSOP - PI74ALVCH16245A
 Order IC 16-BIT BUS TXCVR 48-TSSOP-PI74ALVCH16245A online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74ALVCH16245A-ND.
IC 16-BIT BUFFER/DRIVER 48-TSSOP - PI74ALVTC16244A
 Order IC 16-BIT BUFFER/DRIVER 48-TSSOP-PI74ALVTC16244A online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74ALVTC16244A-ND.
IC 16-BIT BIDIR TXCVR 48-TSSOP - PI74ALVTC16245A
 Order IC 16-BIT BIDIR TXCVR 48-TSSOP-PI74ALVTC16245A online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74ALVTC16245A-ND.