IC 16-BIT BUFFER/DRIVER 48-TSSOP - PI74VCX16244A - Integrated Circuits (ICs)

Digi-Key Part Number PI74VCX16244A-ND
Price Break
78
Unit Price
1.73205
Extended Price
135.10
Manufacturer Part NumberPI74VCX16244A
Product DescriptionIC 16-BIT BUFFER/DRIVER 48-TSSOP
Quantity Available Non-Stock
All prices are in GBP

IC 16-BIT BUFFER/DRIVER 48-TSSOP - PI74VCX16244A - Integrated Circuits (ICs) Details
Technical/Catalog InformationPI74VCX16244A
VendorPericom
CategoryIntegrated Circuits (ICs)
Logic TypeLine Driver, Non-Inverting
Series74VCX
Package / Case48-TSSOP
PackagingBulk
Mounting TypeSurface Mount
Number of Bits per Element4
Supply Voltage1.8 V ~ 3.6 V
Number of Elements4
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PI74VCX16244A
PI74VCX16244A

Purchase IC 16-BIT BUFFER/DRIVER 48-TSSOP - PI74VCX16244A - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 16-BIT BUFFER/DRIVER 48-TSSOP - PI74VCX16244A
Integrated Circuits (ICs)

IC 16-BIT BUFFER/DRIVER 48-TSSOP - PI74VCX16244A (PI74VCX16244A-ND)

Related parts Integrated Circuits (ICs):
IC 16-BIT BUFFER/DRIVER 48-TSSOP - PI74VCX16244A
 Order IC 16-BIT BUFFER/DRIVER 48-TSSOP-PI74VCX16244A online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74VCX16244A-ND.
IC 16-BIT FLIP-FLOP 48-TSSOP - PI74VCX16374AE
 Order IC 16-BIT FLIP-FLOP 48-TSSOP-PI74VCX16374AE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74VCX16374AE-ND.
IC 16-BIT BUFF/LINE DRV 48 TSSOP - PI74FCT163244AA
 Order IC 16-BIT BUFF/LINE DRV 48 TSSOP-PI74FCT163244AA online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI74FCT163244AA-ND.
IC BUFFER DRIVER 5V ECL 8-TSSOP - MC100EL12DTR2
 Order IC BUFFER DRIVER 5V ECL 8-TSSOP-MC100EL12DTR2 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EL12DTR2-ND.
IC CMOS TRISTATE BUFFER 16 DIP - MM80C97N
 Order IC CMOS TRISTATE BUFFER 16 DIP-MM80C97N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM80C97N-ND.
IC BUFFER/DRIVER 3-ST SC-70-5 - SN74LVC1G240DCKR
 Order IC BUFFER/DRIVER 3-ST SC-70-5-SN74LVC1G240DCKR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-11610-1-ND.
IC 1:10 CLOCK DRIVER 20-QSOP - PI49FCT3807QE
 Order IC 1:10 CLOCK DRIVER 20-QSOP-PI49FCT3807QE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI49FCT3807QE-ND.
IC 16-BIT 4-PORT BUS SW 48-BQSOP - PI5C16245BE
 Order IC 16-BIT 4-PORT BUS SW 48-BQSOP-PI5C16245BE online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI5C16245BE-ND.
IC ZERO DELAY BUFFER 16-SOIC - CY23S09SXC-1
 Order IC ZERO DELAY BUFFER 16-SOIC-CY23S09SXC-1 online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY23S09SXC-1-ND.
IC OCT BUFF/LINE DRIVER 20-DIP - SN74HC244N
 Order IC OCT BUFF/LINE DRIVER 20-DIP-SN74HC244N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1582-5-ND.
IC OCT BUF/LINE DRIVER 20-DIP - SN74LS244N
 Order IC OCT BUF/LINE DRIVER 20-DIP-SN74LS244N online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1653-5-ND.
IC 24-BIT BUS EXCHANGE 56-TSSOP - PI3B16213A
 Order IC 24-BIT BUS EXCHANGE 56-TSSOP-PI3B16213A online from Digi-Key. Manufactured by Pericom. Digi-Key part number PI3B16213A-ND.
IC TX LVDS FPD 18BIT 48-TSSOP - DS90CF363AMTD
 Order IC TX LVDS FPD 18BIT 48-TSSOP-DS90CF363AMTD online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90CF363AMTD-ND.
IC XCVR LV 16BIT 3ST 48-TSSOP - 74LVTH16245MTD
 Order IC XCVR LV 16BIT 3ST 48-TSSOP-74LVTH16245MTD online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LVTH16245MTD-ND.
IC 3.3V PLL CLOCK-DRVR 8-TSSOP - CDCVF2505PW
 Order IC 3.3V PLL CLOCK-DRVR 8-TSSOP-CDCVF2505PW online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9437-5-ND.