TRIMMER POT 20K OHM TOP ADJ - CT-94W-203

Digi-Key Part Number CT94W203-ND
Price Break
1
10
100
500
1000
5000
Unit Price
1.11
1.03
0.9306
0.792
0.7128
0.65736
Extended Price
1.11
10.30
93.06
396.00
712.80
3286.80
Manufacturer Part NumberCT-94W-203
Product DescriptionTRIMMER POT 20K OHM TOP ADJ
Quantity Available Non-Stock
All prices are in GBP

TRIMMER POT 20K OHM TOP ADJ - CT-94W-203 Details
Technical/Catalog InformationCT-94W-203
VendorVishay/BC Components
CategoryPotentiometers, Variable Resistors
Resistance In Ohms20.0K
Power (Watts)0.5W, 1/2W
Number of Turns18
Package / CaseSquare - 0.378" L x 0.189" W x 0.378" H (9.60mm x 4.80mm x 9.60mm)
PackagingBulk
Adjustment TypeTop Adjustment
Tolerance±10%
SeriesCT94
Mounting TypeThrough Hole
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names CT 94W 203
CT94W203
CT94W203 ND
CT94W203ND
CT94W203

Purchase TRIMMER POT 20K OHM TOP ADJ - CT-94W-203
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRIMMER POT 20K OHM TOP ADJ - CT-94W-203
TRIMMER POT 20K OHM TOP ADJ - CT-94W-203

TRIMMER POT 20K OHM TOP ADJ - CT-94W-203 (CT94W203-ND)

Related parts :
TRIMMER POT 20K OHM TOP ADJ - CT-94W-203
 Order TRIMMER POT 20K OHM TOP ADJ-CT-94W-203 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W203-ND.
TRIMMER POT 20K OHM TOP ADJ - CT-94Y-203
 Order TRIMMER POT 20K OHM TOP ADJ-CT-94Y-203 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94Y203-ND.
TRIMMER POT 10 OHM TOP ADJ - CT-94W-100
 Order TRIMMER POT 10 OHM TOP ADJ-CT-94W-100 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W100-ND.
TRIMMER POT 20 OHM TOP ADJ - CT-94W-200
 Order TRIMMER POT 20 OHM TOP ADJ-CT-94W-200 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W200-ND.
TRIMMER POT 50 OHM TOP ADJ - CT-94W-500
 Order TRIMMER POT 50 OHM TOP ADJ-CT-94W-500 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W500-ND.
TRIMMER POT 100 OHM TOP ADJ - CT-94W-101
 Order TRIMMER POT 100 OHM TOP ADJ-CT-94W-101 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W101-ND.
TRIMMER POT 200 OHM TOP ADJ - CT-94W-201
 Order TRIMMER POT 200 OHM TOP ADJ-CT-94W-201 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W201-ND.
TRIMMER POT 500 OHM TOP ADJ - CT-94W-501
 Order TRIMMER POT 500 OHM TOP ADJ-CT-94W-501 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W501-ND.
TRIMMER POT 1K OHM TOP ADJ - CT-94W-102
 Order TRIMMER POT 1K OHM TOP ADJ-CT-94W-102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W102-ND.
TRIMMER POT 2K OHM TOP ADJ - CT-94W-202
 Order TRIMMER POT 2K OHM TOP ADJ-CT-94W-202 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W202-ND.
TRIMMER POT 5K OHM TOP ADJ - CT-94W-502
 Order TRIMMER POT 5K OHM TOP ADJ-CT-94W-502 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W502-ND.
TRIMMER POT 10K OHM TOP ADJ - CT-94W-103
 Order TRIMMER POT 10K OHM TOP ADJ-CT-94W-103 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W103-ND.
TRIMMER POT 50K OHM TOP ADJ - CT-94W-503
 Order TRIMMER POT 50K OHM TOP ADJ-CT-94W-503 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W503-ND.
TRIMMER POT 100K OHM TOP ADJ - CT-94W-104
 Order TRIMMER POT 100K OHM TOP ADJ-CT-94W-104 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W104-ND.
TRIMMER POT 200K OHM TOP ADJ - CT-94W-204
 Order TRIMMER POT 200K OHM TOP ADJ-CT-94W-204 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number CT94W204-ND.