COIL 2.9UH POWER CHOKE SMD - ETQ-P6F2R9LFA - Inductors, Coils, Chokes

Digi-Key Part Number PCD1320CT-ND
Price Break
1
10
100
250
Unit Price
2.21
1.897
1.2646
1.0496
Extended Price
2.21
18.97
126.46
262.40
Manufacturer Part NumberETQ-P6F2R9LFA
Product DescriptionCOIL 2.9UH POWER CHOKE SMD
Quantity Available 5106
All prices are in GBP

COIL 2.9UH POWER CHOKE SMD - ETQ-P6F2R9LFA - Inductors, Coils, Chokes Details
Technical/Catalog InformationETQ-P6F2R9LFA
VendorPanasonic - ECG (VA)
CategoryInductors, Coils, Chokes
Inductance2.9µH
Tolerance±30%
SeriesPCC-N6
Package / Case0.492" L x 0.492" W x 0.224" H (12.50mm x 12.50mm x 5.70mm)
PackagingCut Tape (CT)
Type-
Current9.3A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ETQ P6F2R9LFA
ETQP6F2R9LFA
PCD1320CT ND
PCD1320CTND
PCD1320CT

Purchase COIL 2.9UH POWER CHOKE SMD - ETQ-P6F2R9LFA - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COIL 2.9UH POWER CHOKE SMD - ETQ-P6F2R9LFA
Inductors, Coils, Chokes

COIL 2.9UH POWER CHOKE SMD - ETQ-P6F2R9LFA (PCD1320CT-ND)

Related parts Inductors, Coils, Chokes:
COIL 2.9UH POWER CHOKE SMD - ETQ-P6F2R9LFA
 Order COIL 2.9UH POWER CHOKE SMD-ETQ-P6F2R9LFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1320CT-ND.
COIL 2.7UH 1800MA CHOKE SMD - ELL-6RH2R7M
 Order COIL 2.7UH 1800MA CHOKE SMD-ELL-6RH2R7M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1339CT-ND.
COIL 22UH 700MA CHOKE SMD - ELL-6RH220M
 Order COIL 22UH 700MA CHOKE SMD-ELL-6RH220M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1349CT-ND.
COIL 1.0UH 3400MA CHOKE SMD - ELL-6SH1R0M
 Order COIL 1.0UH 3400MA CHOKE SMD-ELL-6SH1R0M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1362DKR-ND.
COIL 5.6UH 1800MA CHOKE SMD - ELL-6SH5R6M
 Order COIL 5.6UH 1800MA CHOKE SMD-ELL-6SH5R6M online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1367TR-ND.
COIL PWR CHOKE 10UH 550MA SMD - ELL-3GM100M
 Order COIL PWR CHOKE 10UH 550MA SMD-ELL-3GM100M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1652CT-ND.
COIL PWR CHOKE 4.7UH 900MA SMD - ELL-4LM4R7N
 Order COIL PWR CHOKE 4.7UH 900MA SMD-ELL-4LM4R7N online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1664CT-ND.
CHOKE COIL 2.2UH 1000MA SMD - ELC-3FN2R2N
 Order CHOKE COIL 2.2UH 1000MA SMD-ELC-3FN2R2N online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2036CT-ND.
CHOKE COIL 33UH 530MA SMD - ELL-5PM330M
 Order CHOKE COIL 33UH 530MA SMD-ELL-5PM330M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2101CT-ND.
CHOKE COIL 22UH 1300MA SMD - ELL-6UH220M
 Order CHOKE COIL 22UH 1300MA SMD-ELL-6UH220M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2111CT-ND.
CHOKE COIL 12UH 3700MA SMD - ELL-CTV120M
 Order CHOKE COIL 12UH 3700MA SMD-ELL-CTV120M online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD2153CT-ND.
COIL 4.70UH POWER CHOKE 20% SMD - PCMC063T-4R7MN
 Order COIL 4.70UH POWER CHOKE 20% SMD-PCMC063T-4R7MN online from Digi-Key. Manufactured by Susumu Co Ltd (VA). Digi-Key part number 408-1107-1-ND.
INDUCTOR FIXED SMD 10UH 10% - ELJ-FA100KF
 Order INDUCTOR FIXED SMD 10UH 10%-ELJ-FA100KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1020CT-ND.
INDUCTOR .82UH 5% FIXED SMD - ELJ-NDR82JF
 Order INDUCTOR .82UH 5% FIXED SMD-ELJ-NDR82JF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1183CT-ND.
INDUCTOR 1.0UH 10% FIXED SMD - ELJ-FD1R0KF
 Order INDUCTOR 1.0UH 10% FIXED SMD-ELJ-FD1R0KF online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1187CT-ND.