COIL 1.3UH POWER CHOKE SMD - ETQ-P6F1R3LFA - Inductors, Coils, Chokes

Digi-Key Part Number PCD1318TR-ND
Price Break
500
1000
2500
5000
Unit Price
0.85338
0.8217
0.79068
0.759
Extended Price
426.69
821.70
1976.70
3795.00
Manufacturer Part NumberETQ-P6F1R3LFA
Product DescriptionCOIL 1.3UH POWER CHOKE SMD
Quantity Available 4000
All prices are in GBP

COIL 1.3UH POWER CHOKE SMD - ETQ-P6F1R3LFA - Inductors, Coils, Chokes Details
Technical/Catalog InformationETQ-P6F1R3LFA
VendorPanasonic - ECG
CategoryInductors, Coils, Chokes
Inductance1.3µH
Tolerance±30%
SeriesPCC-N6
Package / Case0.492" L x 0.492" W x 0.224" H (12.50mm x 12.50mm x 5.70mm)
PackagingTape & Reel (TR)
Type-
Current12.5A
Mounting TypeSurface Mount
Q @ Freq-
Self Resonant Freq-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ETQ P6F1R3LFA
ETQP6F1R3LFA
PCD1318TR ND
PCD1318TRND
PCD1318TR

Purchase COIL 1.3UH POWER CHOKE SMD - ETQ-P6F1R3LFA - Inductors, Coils, Chokes
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COIL 1.3UH POWER CHOKE SMD - ETQ-P6F1R3LFA
Inductors, Coils, Chokes

COIL 1.3UH POWER CHOKE SMD - ETQ-P6F1R3LFA (PCD1318TR-ND)

Related parts Inductors, Coils, Chokes:
COIL 1.3UH POWER CHOKE SMD - ETQ-P6F1R3LFA
 Order COIL 1.3UH POWER CHOKE SMD-ETQ-P6F1R3LFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1318TR-ND.
COIL 1.3UH POWER CHOKE SMD - ETQ-P6F1R3LFA
 Order COIL 1.3UH POWER CHOKE SMD-ETQ-P6F1R3LFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1318CT-ND.
COIL 1.3UH POWER CHOKE SMD - ETQ-PAF1R3EFA
 Order COIL 1.3UH POWER CHOKE SMD-ETQ-PAF1R3EFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1336TR-ND.
COIL 1.3UH POWER CHOKE SMD - ETQ-PAF1R3EFA
 Order COIL 1.3UH POWER CHOKE SMD-ETQ-PAF1R3EFA online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCD1336CT-ND.
COIL 1.2UH POWER CHOKE SMD - ETQ-P6F1R2HFA
 Order COIL 1.2UH POWER CHOKE SMD-ETQ-P6F1R2HFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1307TR-ND.
COIL 2.0UH POWER CHOKE SMD - ETQ-P6F2R0HFA
 Order COIL 2.0UH POWER CHOKE SMD-ETQ-P6F2R0HFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1308TR-ND.
COIL 3.2UH POWER CHOKE SMD - ETQ-P6F3R2HFA
 Order COIL 3.2UH POWER CHOKE SMD-ETQ-P6F3R2HFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1309TR-ND.
COIL 4.6UH POWER CHOKE SMD - ETQ-P6F4R6HFA
 Order COIL 4.6UH POWER CHOKE SMD-ETQ-P6F4R6HFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1310TR-ND.
COIL 6.4UH POWER CHOKE SMD - ETQ-P6F6R4HFA
 Order COIL 6.4UH POWER CHOKE SMD-ETQ-P6F6R4HFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1311TR-ND.
COIL 8.2UH POWER CHOKE SMD - ETQ-P6F8R2HFA
 Order COIL 8.2UH POWER CHOKE SMD-ETQ-P6F8R2HFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1312TR-ND.
COIL 10.2UH POWER CHOKE SMD - ETQ-P6F102HFA
 Order COIL 10.2UH POWER CHOKE SMD-ETQ-P6F102HFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1313TR-ND.
COIL 1.0UH POWER CHOKE SMD - ETQ-P6F1R0SFA
 Order COIL 1.0UH POWER CHOKE SMD-ETQ-P6F1R0SFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1314TR-ND.
COIL 1.6UH POWER CHOKE SMD - ETQ-P6F1R6SFA
 Order COIL 1.6UH POWER CHOKE SMD-ETQ-P6F1R6SFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1315TR-ND.
COIL 2.5UH POWER CHOKE SMD - ETQ-P6F2R5SFA
 Order COIL 2.5UH POWER CHOKE SMD-ETQ-P6F2R5SFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1316TR-ND.
COIL 0.8UH POWER CHOKE SMD - ETQ-P6F0R8LFA
 Order COIL 0.8UH POWER CHOKE SMD-ETQ-P6F0R8LFA online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCD1317TR-ND.