CAP .022UF 250/275VAC ECQ-UL - ECQ-U2A223ML - Capacitors

Digi-Key Part Number P10726-ND
Price Break
1
10
100
1000
5000
10000
Unit Price
0.13
0.113
0.0884
0.05643
0.05267
0.04891
Extended Price
0.13
1.13
8.84
56.43
263.35
489.10
Manufacturer Part NumberECQ-U2A223ML
Product DescriptionCAP .022UF 250/275VAC ECQ-UL
Quantity Available 8142
All prices are in GBP

CAP .022UF 250/275VAC ECQ-UL - ECQ-U2A223ML - Capacitors Details
Technical/Catalog InformationECQ-U2A223ML
VendorPanasonic - ECG
CategoryCapacitors
Capacitance0.022µF
Voltage - Rated250, 275V
Tolerance±20%
SeriesECQ-UL
Package / CaseRadial
PackagingBulk
FeaturesInterference Suppressor
Maximum Temperature100°C
Lead Spacing0.492" (12.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ECQ U2A223ML
ECQU2A223ML
P10726 ND
P10726ND
P10726

Purchase CAP .022UF 250/275VAC ECQ-UL - ECQ-U2A223ML - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP .022UF 250/275VAC ECQ-UL - ECQ-U2A223ML
Capacitors

CAP .022UF 250/275VAC ECQ-UL - ECQ-U2A223ML (P10726-ND)

Related parts Capacitors :
CAP .022UF 250/275VAC ECQ-UL - ECQ-U2A223ML
 Order CAP .022UF 250/275VAC ECQ-UL-ECQ-U2A223ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10726-ND.
CAP .01UF 250/275VAC ECQ-UL - ECQ-U2A103ML
 Order CAP .01UF 250/275VAC ECQ-UL-ECQ-U2A103ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10724-ND.
CAP .015UF 250/275VAC ECQ-UL - ECQ-U2A153ML
 Order CAP .015UF 250/275VAC ECQ-UL-ECQ-U2A153ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10725-ND.
CAP .033UF 250/275VAC ECQ-UL - ECQ-U2A333ML
 Order CAP .033UF 250/275VAC ECQ-UL-ECQ-U2A333ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10727-ND.
CAP .047UF 250/275VAC ECQ-UL - ECQ-U2A473ML
 Order CAP .047UF 250/275VAC ECQ-UL-ECQ-U2A473ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10728-ND.
CAP .068UF 250/275VAC ECQ-UL - ECQ-U2A683ML
 Order CAP .068UF 250/275VAC ECQ-UL-ECQ-U2A683ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10729-ND.
CAP .1UF 250/275VAC ECQ-UL - ECQ-U2A104ML
 Order CAP .1UF 250/275VAC ECQ-UL-ECQ-U2A104ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10730-ND.
CAP .15UF 250/275VAC ECQ-UL - ECQ-U2A154ML
 Order CAP .15UF 250/275VAC ECQ-UL-ECQ-U2A154ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10731-ND.
CAP .22UF 250/275VAC ECQ-UL - ECQ-U2A224ML
 Order CAP .22UF 250/275VAC ECQ-UL-ECQ-U2A224ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10732-ND.
CAP .33UF 250/275VAC ECQ-UL - ECQ-U2A334ML
 Order CAP .33UF 250/275VAC ECQ-UL-ECQ-U2A334ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10733-ND.
CAP .47UF 250/275VAC ECQ-UL - ECQ-U2A474ML
 Order CAP .47UF 250/275VAC ECQ-UL-ECQ-U2A474ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10734-ND.
CAP .68UF 250/275VAC ECQ-UL - ECQ-U2A684ML
 Order CAP .68UF 250/275VAC ECQ-UL-ECQ-U2A684ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10735-ND.
CAP 1UF 250/275VAC ECQ-UL - ECQ-U2A105ML
 Order CAP 1UF 250/275VAC ECQ-UL-ECQ-U2A105ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10736-ND.
CAP 1.5UF 250/275VAC ECQ-UL - ECQ-U2A155ML
 Order CAP 1.5UF 250/275VAC ECQ-UL-ECQ-U2A155ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10737-ND.
CAP 2.2UF 250/275VAC ECQ-UL - ECQ-U2A225ML
 Order CAP 2.2UF 250/275VAC ECQ-UL-ECQ-U2A225ML online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10738-ND.