HOUR METER 12-60VDC - 221PR-1-1

Digi-Key Part Number 267-1024-ND
Price Break
1
10
50
Unit Price
33
29.696
24.7394
Extended Price
33.00
296.96
1236.97
Manufacturer Part Number221PR-1-1
Product DescriptionHOUR METER 12-60VDC
Quantity Available Non-Stock
All prices are in GBP

HOUR METER 12-60VDC - 221PR-1-1 Details
Technical/Catalog Information221PR-1-1
VendorCurtis Instruments Inc
CategoryIndustrial Controls, Meters
Display Type-
Voltage - Rated-
Features-
Package / Case-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 221PR 1 1
221PR11
267 1024 ND
2671024ND
267-1024

Purchase HOUR METER 12-60VDC - 221PR-1-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of HOUR METER 12-60VDC - 221PR-1-1
HOUR METER 12-60VDC - 221PR-1-1

HOUR METER 12-60VDC - 221PR-1-1 (267-1024-ND)

Related parts :
HOUR METER 12-60VDC - 221PR-1-1
 Order HOUR METER 12-60VDC-221PR-1-1 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1024-ND.
2 WIRE HR METER DIN TERM - 700DN00100512D0612A
 Order 2 WIRE HR METER DIN TERM-700DN00100512D0612A online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 700DN00100512D061-ND.
HOURMETER LCD ACDC PNL MNT W/RES - 701FR00101248D2060A
 Order HOURMETER LCD ACDC PNL MNT W/RES-701FR00101248D2060A online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1003-ND.
HOURMETER LCD 3WIRE 48MM DIN - 701SR60101248D
 Order HOURMETER LCD 3WIRE 48MM DIN-701SR60101248D online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1047-ND.
HOURMETER AC/DC PANEL MOUNT - 700FN001O1248D2060A
 Order HOURMETER AC/DC PANEL MOUNT-700FN001O1248D2060A online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 700FN001O1248D2060A-ND.
METER FUEL LEVEL 2" RND 12VDC - 3011R-07X-0001
 Order METER FUEL LEVEL 2" RND 12VDC-3011R-07X-0001 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1030-ND.
HOUR METER LCD 9-64VDC 2TERM - 098313 12
 Order HOUR METER LCD 9-64VDC 2TERM-098313 12 online from Digi-Key. Manufactured by Honeywell Sensing and Control/Hobbs. Digi-Key part number 480-2066-ND.
LCD COUNTER ACDC PNL MNT W/RESET - 703DR00101248D2060A
 Order LCD COUNTER ACDC PNL MNT W/RESET-703DR00101248D2060A online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1007-ND.
LCD COUNTER DC PC MOUNT W/RESET - 703PR-102
 Order LCD COUNTER DC PC MOUNT W/RESET-703PR-102 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1011-ND.
LCD ELAPSED HOUR METER 9.9K HRS - QM120C
 Order LCD ELAPSED HOUR METER 9.9K HRS-QM120C online from Digi-Key. Manufactured by Martel Electronics. Digi-Key part number 227-1044-ND.
ELAPSED TIME INDICATOR 5VDC - 14760001
 Order ELAPSED TIME INDICATOR 5VDC-14760001 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 14760001-ND.
HAND HELD READER - 17612700
 Order HAND HELD READER-17612700 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 17612700-ND.
SOLID STATE COUNTER 5 VDC - 15420006
 Order SOLID STATE COUNTER 5 VDC-15420006 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 15420006-ND.
INDICATOR ELAPSED TIME 5VDC - 14760028
 Order INDICATOR ELAPSED TIME 5VDC-14760028 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 14760028-ND.
BATTERY FULL GAUGE 24V - 900R24BN
 Order BATTERY FULL GAUGE 24V-900R24BN online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 900R24BN-ND.