COUNTER 4.5-15VDC BKLT W/RESET - 703P7R-104 - Industrial Controls, Meters

Digi-Key Part Number 267-1020-ND
Price Break
40
Unit Price
25.41
Extended Price
1016.40
Manufacturer Part Number703P7R-104
Product DescriptionCOUNTER 4.5-15VDC BKLT W/RESET
Quantity Available Non-Stock
All prices are in GBP

COUNTER 4.5-15VDC BKLT W/RESET - 703P7R-104 - Industrial Controls, Meters Details
Technical/Catalog Information703P7R-104
VendorCurtis Instruments Inc
CategoryIndustrial Controls, Meters
Count Rate500Hz
Input TypeVoltage
Voltage - Supply5 V ~ 12 V
Number of Digits/Alpha6
Display TypeLCD Non-Backlit
Output Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 703P7R 104
703P7R104
267 1020 ND
2671020ND
267-1020

Purchase COUNTER 4.5-15VDC BKLT W/RESET - 703P7R-104 - Industrial Controls, Meters
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of COUNTER 4.5-15VDC BKLT W/RESET - 703P7R-104
Industrial Controls, Meters

COUNTER 4.5-15VDC BKLT W/RESET - 703P7R-104 (267-1020-ND)

Related parts Industrial Controls, Meters :
COUNTER 4.5-15VDC BKLT W/RESET - 703P7R-104
 Order COUNTER 4.5-15VDC BKLT W/RESET-703P7R-104 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1020-ND.
HOURMETER 4.5-15VDC BKLT W/RESET - 701P7R-104
 Order HOURMETER 4.5-15VDC BKLT W/RESET-701P7R-104 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1018-ND.
COUNTER 9-60VDC BKLT W/RESET - 703P7R-114
 Order COUNTER 9-60VDC BKLT W/RESET-703P7R-114 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1021-ND.
LCD COUNTER ACDC PNL MNT W/RESET - 703DR00101248D2060A
 Order LCD COUNTER ACDC PNL MNT W/RESET-703DR00101248D2060A online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1007-ND.
LCD COUNTER ACDC PNL MNT W/RESET - 703DR001048150D10023
 Order LCD COUNTER ACDC PNL MNT W/RESET-703DR001048150D10023 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1008-ND.
LCD COUNTER DC PC MOUNT W/RESET - 703PR-102
 Order LCD COUNTER DC PC MOUNT W/RESET-703PR-102 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1011-ND.
LCD COUNTER DC PC MOUNT W/RESET - 703PR-112
 Order LCD COUNTER DC PC MOUNT W/RESET-703PR-112 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1012-ND.
COUNTER NON-DISP CABLE W/RESET - 202RWR5VDC
 Order COUNTER NON-DISP CABLE W/RESET-202RWR5VDC online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1016-ND.
COUNTER 24-60VDC BKLT - 220PR-4-250/001
 Order COUNTER 24-60VDC BKLT-220PR-4-250/001 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1023-ND.
HOURMETER 9-60VDC BKLT W/RESET - 701P7R-114
 Order HOURMETER 9-60VDC BKLT W/RESET-701P7R-114 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1019-ND.
COUNTER NON-DISP PC MNT W/RESET - 202PCR5VDC
 Order COUNTER NON-DISP PC MNT W/RESET-202PCR5VDC online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1014-ND.
COUNTER 12-60VDC - 220PR-1-250/001
 Order COUNTER 12-60VDC-220PR-1-250/001 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1022-ND.
SOLID STATE COUNTER 5 VDC - 15420006
 Order SOLID STATE COUNTER 5 VDC-15420006 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 15420006-ND.
HOURMETER LCD DC PC MNT W/RESET - 701PR-102
 Order HOURMETER LCD DC PC MNT W/RESET-701PR-102 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1009-ND.
HOURMETER LCD DC PC MNT W/RESET - 701PR-112
 Order HOURMETER LCD DC PC MNT W/RESET-701PR-112 online from Digi-Key. Manufactured by Curtis Instruments Inc. Digi-Key part number 267-1010-ND.