CONN HEADER 9POS .100 R/A TIN - 22-05-2091

Digi-Key Part Number WM4107-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.42
0.395
0.3607
0.35
0.34
0.33
0.32
Extended Price
0.42
3.95
36.07
175.00
340.00
1650.00
3200.00
Manufacturer Part Number22-05-2091
Product DescriptionCONN HEADER 9POS .100 R/A TIN
Quantity Available 2211
All prices are in GBP

CONN HEADER 9POS .100 R/A TIN - 22-05-2091 Details
Technical/Catalog Information22-05-2091
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorWhite
Connector TypeUnshrouded
Contact FinishTin, 200µin (5.08 µm)
Contact Mating Length0.366" (9.30mm)
Features-
Mounting TypeThrough Hole, Right Angle
Number of Contacts9
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22 05 2091
22052091
WM4107 ND
WM4107ND
WM4107

Purchase CONN HEADER 9POS .100 R/A TIN - 22-05-2091
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 9POS .100 R/A TIN - 22-05-2091
CONN HEADER 9POS .100 R/A TIN - 22-05-2091

CONN HEADER 9POS .100 R/A TIN - 22-05-2091 (WM4107-ND)

Related parts :
CONN HEADER 9POS .100 R/A TIN - 22-05-2091
 Order CONN HEADER 9POS .100 R/A TIN-22-05-2091 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4107-ND.
CONN HEADER 9POS .100 R/A TIN - 22-05-3091
 Order CONN HEADER 9POS .100 R/A TIN-22-05-3091 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4307-ND.
CONN HEADER 2POS .100 R/A TIN - 22-05-2021
 Order CONN HEADER 2POS .100 R/A TIN-22-05-2021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4100-ND.
CONN HEADER 3POS .100 R/A TIN - 22-05-2031
 Order CONN HEADER 3POS .100 R/A TIN-22-05-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4101-ND.
CONN HEADER 4POS .100 R/A TIN - 22-05-2041
 Order CONN HEADER 4POS .100 R/A TIN-22-05-2041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4102-ND.
CONN HEADER 5POS .100 R/A TIN - 22-05-2051
 Order CONN HEADER 5POS .100 R/A TIN-22-05-2051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4103-ND.
CONN HEADER 6POS .100 R/A TIN - 22-05-2061
 Order CONN HEADER 6POS .100 R/A TIN-22-05-2061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4104-ND.
CONN HEADER 7POS .100 R/A TIN - 22-05-2071
 Order CONN HEADER 7POS .100 R/A TIN-22-05-2071 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4105-ND.
CONN HEADER 8POS .100 R/A TIN - 22-05-2081
 Order CONN HEADER 8POS .100 R/A TIN-22-05-2081 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4106-ND.
CONN HEADER 10POS .100 R/A TIN - 22-05-2101
 Order CONN HEADER 10POS .100 R/A TIN-22-05-2101 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4108-ND.
CONN HEADER 11POS .100 R/A TIN - 22-05-2111
 Order CONN HEADER 11POS .100 R/A TIN-22-05-2111 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4109-ND.
CONN HEADER 12POS .100 R/A TIN - 22-05-2121
 Order CONN HEADER 12POS .100 R/A TIN-22-05-2121 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4110-ND.
CONN HEADER 2POS .100 R/A TIN - 22-05-3021
 Order CONN HEADER 2POS .100 R/A TIN-22-05-3021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4300-ND.
CONN HEADER 3POS .100 R/A TIN - 22-05-3031
 Order CONN HEADER 3POS .100 R/A TIN-22-05-3031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4301-ND.
CONN HEADER 4POS .100 R/A TIN - 22-05-3041
 Order CONN HEADER 4POS .100 R/A TIN-22-05-3041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4302-ND.