TAPE URTHANE FOAM 1/16"X 1" - 4016-1"X36YD - Tapes, Adhesives

Digi-Key Part Number 3M40161-ND
Price Break
1
Unit Price
27.36
Extended Price
27.36
Manufacturer Part Number4016-1"X36YD
Product DescriptionTAPE URTHANE FOAM 1/16"X 1"
Quantity Available 29
All prices are in GBP

TAPE URTHANE FOAM 1/16"X 1" - 4016-1"X36YD - Tapes, Adhesives Details
Technical/Catalog Information4016-1"X36YD
Vendor3M
CategoryTapes, Adhesives
Tape TypeDouble Coated Foam
AdhesiveAcrylic Adhesive
Backing, CarrierPolyurethane Foam
ColorNatural
Size1.00" W x 108' L (25.4mm x 32.9m)
Thickness0.063" (1.60mm)
UsageGeneral Purpose
Series-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4016 1"X36YD
40161"X36YD
3M40161 ND
3M40161ND
3M40161

Purchase TAPE URTHANE FOAM 1/16"X 1" - 4016-1"X36YD - Tapes, Adhesives
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TAPE URTHANE FOAM 1/16"X 1" - 4016-1"X36YD
Tapes, Adhesives

TAPE URTHANE FOAM 1/16"X 1" - 4016-1"X36YD (3M40161-ND)

Related parts Tapes, Adhesives:
TAPE URTHANE FOAM 1/16"X 1" - 4016-1"X36YD
 Order TAPE URTHANE FOAM 1/16"X 1"-4016-1"X36YD online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M40161-ND.
1/16" WATER TIGHT PANEL COVER - Y92A-48N
 Order 1/16" WATER TIGHT PANEL COVER-Y92A-48N online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Y92A-48N-ND.
MULTIPLEXER 8:1 16-DIP - DG508AAK
 Order MULTIPLEXER 8:1 16-DIP-DG508AAK online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG508AAK-ND.
MULTIPLEXER 8:1 16-DIP - DG508ACJ
 Order MULTIPLEXER 8:1 16-DIP-DG508ACJ online from Digi-Key. Manufactured by Intersil. Digi-Key part number DG508ACJIS-ND.
MULTIPLEXER DIFF 4:1 16-DIP - HI1-0509-4
 Order MULTIPLEXER DIFF 4:1 16-DIP-HI1-0509-4 online from Digi-Key. Manufactured by Intersil. Digi-Key part number HI1-0509-4-ND.
RES 1 OHM 1% .6W AXIAL LEADED - MRS25F-1
 Order RES 1 OHM 1% .6W AXIAL LEADED-MRS25F-1 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number MRS25F-1-ND.
SENSOR 1" H2O G 4V DUAL - 1 INCH-G-4V
 Order SENSOR 1" H2O G 4V DUAL-1 INCH-G-4V online from Digi-Key. Manufactured by All Sensors Corporation. Digi-Key part number 442-1013-ND.
SUB MIN PCB BOARD FUSE 1/2000 A - BK/GFA-1/200
 Order SUB MIN PCB BOARD FUSE 1/2000 A-BK/GFA-1/200 online from Digi-Key. Manufactured by Cooper/Bussmann. Digi-Key part number BK/GFA-1/200-ND.
RESISTOR 500 OHM 60W 1% TO-220 - MP2060-500-1%
 Order RESISTOR 500 OHM 60W 1% TO-220-MP2060-500-1% online from Digi-Key. Manufactured by Caddock Electronics Inc. Digi-Key part number MP2060-500F-ND.
RES 5W 0.05 OHM 1% 4LEAD - TMR 5 0.05 1% B
 Order RES 5W 0.05 OHM 1% 4LEAD-TMR 5 0.05 1% B online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number TMR50.051%B-ND.
TAPE PTFE 3.5 MIL 1" X 36YD - 5490-1"X36YD
 Order TAPE PTFE 3.5 MIL 1" X 36YD-5490-1"X36YD online from Digi-Key. Manufactured by 3M. Digi-Key part number 5490-1"X36YD-ND.
VELOSTAT COND FOAM 1/4 24"X36" - 2803 (1/4")
 Order VELOSTAT COND FOAM 1/4 24"X36"-2803 (1/4") online from Digi-Key. Manufactured by 3M. Digi-Key part number SCP119-ND.
TAPE KAPTON HIGH TEMP 1/2" - 5413 AMBER 1/2IN X 36YD
 Order TAPE KAPTON HIGH TEMP 1/2"-5413 AMBER 1/2IN X 36YD online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541312-ND.
TAPE WATER SOLUBLE WAVE SOL 1/2" - 5414 TRANSPARENT 1/2IN
 Order TAPE WATER SOLUBLE WAVE SOL 1/2"-5414 TRANSPARENT 1/2IN online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M541412-ND.
TAPE CONDUCTIVE ADHESIVE 1/2" - 9703 (1/2")
 Order TAPE CONDUCTIVE ADHESIVE 1/2"-9703 (1/2") online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M970312-ND.