CONN POWER PLUG 1.3MM - PP-002D - Connectors

Digi-Key Part Number CP-002D-ND
Price Break
12000
Unit Price
0.28595
Extended Price
3431.40
Manufacturer Part NumberPP-002D
Product DescriptionCONN POWER PLUG 1.3MM
Quantity Available Non-Stock
All prices are in GBP

CONN POWER PLUG 1.3MM - PP-002D - Connectors Details
Technical/Catalog InformationPP-002D
VendorCUI Inc
CategoryConnectors
Connector TypePlug
GenderFemale
Plug/Mating Plug Diameter1.35mm ID, 3.5mm OD
Signal Lines-
Number of Positions/Contacts2 Conductors, 2 Contacts
Mounting TypeFree Hanging (In-Line)
Features-
ColorBlack
Series-
TerminationSolder Eyelet (s)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PP 002D
PP002D
CP 002D ND
CP002DND
CP-002D

Purchase CONN POWER PLUG 1.3MM - PP-002D - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN POWER PLUG 1.3MM - PP-002D
Connectors

CONN POWER PLUG 1.3MM - PP-002D (CP-002D-ND)

Related parts Connectors:
CONN POWER PLUG 1.3MM - PP-002D
 Order CONN POWER PLUG 1.3MM-PP-002D online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002D-ND.
CONN POWER PLUG 3.5MM X 1.3MM - PP3-002D
 Order CONN POWER PLUG 3.5MM X 1.3MM-PP3-002D online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP3-1003-ND.
CONN DC POWER PLUG 1.0MM - PP-002C
 Order CONN DC POWER PLUG 1.0MM-PP-002C online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002C-ND.
CONN DC POWER PLUG 1.4X4.3X6.5MM - PP-016
 Order CONN DC POWER PLUG 1.4X4.3X6.5MM-PP-016 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-026-ND.
CONN DC PWR PLUG 0.7X2.35MM - PP-012
 Order CONN DC PWR PLUG 0.7X2.35MM-PP-012 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-012-ND.
CONN DC PWR PLUG 1.7X4.75MM - PP-014
 Order CONN DC PWR PLUG 1.7X4.75MM-PP-014 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-014-ND.
CONN POWER JACK 2.1MM - PJ-002A
 Order CONN POWER JACK 2.1MM-PJ-002A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002A-ND.
CONN POWER JACK MALE 2.5MM CLSD - PJ-002B
 Order CONN POWER JACK MALE 2.5MM CLSD-PJ-002B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002B-ND.
CONN POWER JACK 2.1MM MALE OPEN - PJ-003A
 Order CONN POWER JACK 2.1MM MALE OPEN-PJ-003A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-003A-ND.
CONN POWER JACK 2.5MM MALE OPEN - PJ-003B
 Order CONN POWER JACK 2.5MM MALE OPEN-PJ-003B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-003B-ND.
CONN 2.5MM MALE POWER PLUG - MP-2501
 Order CONN 2.5MM MALE POWER PLUG-MP-2501 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2501-ND.
CONN POWER JACK 2.1MM PCB - PJ-202A
 Order CONN POWER JACK 2.1MM PCB-PJ-202A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202A-ND.
CONN POWER JACK 2.5MM PCB CIRC - PJ-102B
 Order CONN POWER JACK 2.5MM PCB CIRC-PJ-102B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102B-ND.
CONN POWER JACK 2.5X5.5MM SMD - PJ-002B-SMT
 Order CONN POWER JACK 2.5X5.5MM SMD-PJ-002B-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002BPJTR-ND.
CONN POWER JACK 2.1MM SMD - PJ-002A-SMT-1
 Order CONN POWER JACK 2.1MM SMD-PJ-002A-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-002APJ-ND.