CONN AUDIO JACK 3.5MM STEREO - SJ-3525N

Digi-Key Part Number CP-3525N-ND
Price Break
10000
Unit Price
0.26952
Extended Price
2695.20
Manufacturer Part NumberSJ-3525N
Product DescriptionCONN AUDIO JACK 3.5MM STEREO
Quantity Available Non-Stock
All prices are in GBP

CONN AUDIO JACK 3.5MM STEREO - SJ-3525N Details
Technical/Catalog InformationSJ-3525N
VendorCUI Inc
CategoryConnectors
Connector TypePhone Jack
GenderFemale
Plug/Mating Plug Diameter3.50mm (1/8", Mini Plug)
Signal LinesStereo
Number of Positions/Contacts3 Conductors, 5 Contacts
Mounting TypeThrough Hole, Right Angle
FeaturesInternal Switch
ColorBlack
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SJ 3525N
SJ3525N
CP 3525N ND
CP3525NND
CP-3525N

Purchase CONN AUDIO JACK 3.5MM STEREO - SJ-3525N
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN AUDIO JACK 3.5MM STEREO - SJ-3525N
CONN AUDIO JACK 3.5MM STEREO - SJ-3525N

CONN AUDIO JACK 3.5MM STEREO - SJ-3525N (CP-3525N-ND)

Related parts :
CONN AUDIO JACK 3.5MM STEREO - SJ-3525N
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3525N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3525N-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3535N
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3535N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3535N-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3533NG
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3533NG online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3533NG-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3515
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3515 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3515-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3514
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3514 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3514-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3513
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3513 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3515N
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3515N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3515N-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3514N
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3514N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3514N-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3513N
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3513N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513N-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3524N
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3524N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3524N-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3523N
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3523N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3523N-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3525NG
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3525NG online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3525NG-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3524NG
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3524NG online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3524NG-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3523NG
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3523NG online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3523NG-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3535
 Order CONN AUDIO JACK 3.5MM STEREO-SJ-3535 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3535-ND.