CONN AUDIO JACK 3.5MM STEREO - SJ-3513 - Connectors
CONN AUDIO JACK 3.5MM STEREO - SJ-3513 - Connectors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CONN AUDIO JACK 3.5MM STEREO - SJ-3513 (CP-3513-ND)
Related parts Connectors:CONN AUDIO JACK 3.5MM STEREO - SJ-3513
Order CONN AUDIO JACK 3.5MM STEREO-SJ-3513 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513-ND.
CONN AUDIO JACK 2.5MM STEREO - SJ-2503A
Order CONN AUDIO JACK 2.5MM STEREO-SJ-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503A-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3536N
Order CONN AUDIO JACK 3.5MM MONO-MJ-3536N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3536N-ND.
CONN AUDIO JACK 3.5MM MONO - MJ-3502
Order CONN AUDIO JACK 3.5MM MONO-MJ-3502 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3502MJ-ND.
CONN AUDIO JACK 2.5MM 4COND - SJ-42514
Order CONN AUDIO JACK 2.5MM 4COND-SJ-42514 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42514-ND.
CONN JACK 3.5MM STEREO 3 POS SMT - SJ-3513-SMT
Order CONN JACK 3.5MM STEREO 3 POS SMT-SJ-3513-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513SJTR-ND.
CONN JACK 3.5MM STEREO 3 POS SMT - SJ-3513-SMT-1
Order CONN JACK 3.5MM STEREO 3 POS SMT-SJ-3513-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513SJ-ND.
CONN JACK 3.5MM STEREO 5 POS SMT - SJ-3515-SMT
Order CONN JACK 3.5MM STEREO 5 POS SMT-SJ-3515-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3515SJTR-ND.
CONN JACK 3.5MM STEREO 5 POS SMT - SJ-3515-SMT-1
Order CONN JACK 3.5MM STEREO 5 POS SMT-SJ-3515-SMT-1 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3515SJ-ND.
CONN AUDIO JACK STEREO 2.5MM SMD - SJ1-2514-SMT
Order CONN AUDIO JACK STEREO 2.5MM SMD-SJ1-2514-SMT online from Digi-Key. Manufactured by CUI Inc (VA). Digi-Key part number CP1-2514SJCT-ND.
CONN AUDIO JACK 4COND 2.5MM PCB - SJ1-42514
Order CONN AUDIO JACK 4COND 2.5MM PCB-SJ1-42514 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-42514-ND.
CONN 3.5MM AUDIO JACK 4 COND PCB - SJ-43514
Order CONN 3.5MM AUDIO JACK 4 COND PCB-SJ-43514 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43514-ND.
CONN 3.5MM AUDIO JACK W/TIP SHNT - SJ-43515TS
Order CONN 3.5MM AUDIO JACK W/TIP SHNT-SJ-43515TS online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43515TS-ND.
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33
Order CONN STEREO JACK 3.5MM 3/3P PCB-SJD-3510-33 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351033-ND.
CONN 2.5MM JACK PANEL MNT - MJ-2503A
Order CONN 2.5MM JACK PANEL MNT-MJ-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503-ND.