OPTOCOUPLER DARL-OUT 6-DIP - MOC8020-M

Digi-Key Part Number MOC8020-MQT-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.69
0.651
0.596
0.52668
0.44352
0.40194
Extended Price
0.69
6.51
59.60
263.34
443.52
1004.85
Manufacturer Part NumberMOC8020-M
Product DescriptionOPTOCOUPLER DARL-OUT 6-DIP
Quantity Available Non-Stock
All prices are in GBP

OPTOCOUPLER DARL-OUT 6-DIP - MOC8020-M Details
Technical/Catalog InformationMOC8020-M
VendorFairchild Optoelectronics Group
CategoryIsolators
Isolation Voltage5300Vrms
Input TypeDC
Output TypeDarlington
Current - Output/Channel150mA
Voltage - Output50V
Vce Saturation (Max)2V
Current Transfer Ratio (Min)500% @ 10mA
Mounting TypeThrough Hole
Package / Case6-DIP
PackagingTube
Other Names MOC8020 M
MOC8020M
MOC8020 MQT ND
MOC8020MQTND
MOC8020-MQT

Purchase OPTOCOUPLER DARL-OUT 6-DIP - MOC8020-M
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OPTOCOUPLER DARL-OUT 6-DIP - MOC8020-M
OPTOCOUPLER DARL-OUT 6-DIP - MOC8020-M

OPTOCOUPLER DARL-OUT 6-DIP - MOC8020-M (MOC8020-MQT-ND)

Related parts :
OPTOCOUPLER DARL-OUT 6-DIP - MOC8020-M
 Order OPTOCOUPLER DARL-OUT 6-DIP-MOC8020-M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOC8020-MQT-ND.
OPTOCOUPLER DARL-OUT 6-DIP - MOC8020
 Order OPTOCOUPLER DARL-OUT 6-DIP-MOC8020 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOC8020-ND.
OPTOCOUPLER DARL-OUT 6-DIP - 4N33
 Order OPTOCOUPLER DARL-OUT 6-DIP-4N33 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N33-ND.
OPTOCOUPLER DARL-OUT 6-DIP - 4N32
 Order OPTOCOUPLER DARL-OUT 6-DIP-4N32 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N32-ND.
OPTOCOUPLER DARL-OUT 6-DIP - 4N29
 Order OPTOCOUPLER DARL-OUT 6-DIP-4N29 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N29-ND.
OPTOCOUPLER DARL-OUT 6-DIP - 4N30
 Order OPTOCOUPLER DARL-OUT 6-DIP-4N30 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N30-ND.
OPTOCOUPLER DARL-OUT 6-DIP - 4N31
 Order OPTOCOUPLER DARL-OUT 6-DIP-4N31 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number 4N31-ND.
OPTOCOUPLER DARL-OUT 6-DIP - H11B1
 Order OPTOCOUPLER DARL-OUT 6-DIP-H11B1 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number H11B1-ND.
OPTOCOUPLER DARL-OUT 6-DIP - MOC119-M
 Order OPTOCOUPLER DARL-OUT 6-DIP-MOC119-M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOC119-MQT-ND.
OPTOCOUPLER DARL-OUT 6-DIP - MOC8021-M
 Order OPTOCOUPLER DARL-OUT 6-DIP-MOC8021-M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOC8021-MQT-ND.
OPTOCOUPLER DARL-OUT 6-DIP - MOC8030-M
 Order OPTOCOUPLER DARL-OUT 6-DIP-MOC8030-M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOC8030-MQT-ND.
OPTOCOUPLER DARL-OUT 6-DIP - MOC8050-M
 Order OPTOCOUPLER DARL-OUT 6-DIP-MOC8050-M online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOC8050-MQT-ND.
OPTOCOUPLER DARL-OUT 6-DIP - MOC119
 Order OPTOCOUPLER DARL-OUT 6-DIP-MOC119 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOC119-ND.
OPTOCOUPLER DARL-OUT 6-DIP - MOC8021
 Order OPTOCOUPLER DARL-OUT 6-DIP-MOC8021 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOC8021-ND.
OPTOCOUPLER DARL-OUT 6-DIP - MOC8030
 Order OPTOCOUPLER DARL-OUT 6-DIP-MOC8030 online from Digi-Key. Manufactured by Fairchild Optoelectronics Group. Digi-Key part number MOC8030-ND.