KIT POT 296 SER SIDEADJ 11 VALUE - Q656146 - Kits

Digi-Key Part Number 296X-KIT-ND
Price Break
1
Unit Price
39.57
Extended Price
39.57
Manufacturer Part NumberQ656146
Product DescriptionKIT POT 296 SER SIDEADJ 11 VALUE
Quantity Available Non-Stock
All prices are in GBP

KIT POT 296 SER SIDEADJ 11 VALUE - Q656146 - Kits Details
Technical/Catalog InformationQ656146
VendorCTS Corporation Resistor/Electrocomponents (VA)
CategoryKits
Kit Type1/8W (.125) Carbon
Series296 Series, Side Adjust
Values55 pcs - 5 ea of 11 values
Other Names Q656146
Q656146
296X KIT ND
296XKITND
296X-KIT

Purchase KIT POT 296 SER SIDEADJ 11 VALUE - Q656146 - Kits
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of KIT POT 296 SER SIDEADJ 11 VALUE - Q656146
Kits

KIT POT 296 SER SIDEADJ 11 VALUE - Q656146 (296X-KIT-ND)

Related parts Kits:
KIT POT 296 SER SIDEADJ 11 VALUE - Q656146
 Order KIT POT 296 SER SIDEADJ 11 VALUE-Q656146 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 296X-KIT-ND.
KIT POT 296 SER TOPADJ 11 VALUE - Q656135
 Order KIT POT 296 SER TOPADJ 11 VALUE-Q656135 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 296U-KIT-ND.
KIT 262 SERIES SIDEADJ 11 VALUES - Q656436
 Order KIT 262 SERIES SIDEADJ 11 VALUES-Q656436 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number X262-KIT-ND.
KIT POT 026 SERIES 5 W 7 VALUES - Q656163
 Order KIT POT 026 SERIES 5 W 7 VALUES-Q656163 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 26-KIT-ND.
KIT 201 SERIES SIDEADJ 13 VALUES - Q656235
 Order KIT 201 SERIES SIDEADJ 13 VALUES-Q656235 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 201X-KIT-ND.
KIT 262 SERIES TOPADJ 11 VALUES - Q656346
 Order KIT 262 SERIES TOPADJ 11 VALUES-Q656346 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number U262-KIT-ND.
KIT 270 SERIES LIN TAP 8 VALUES - Q653056
 Order KIT 270 SERIES LIN TAP 8 VALUES-Q653056 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 270-B-KIT-ND.
KIT 270 SERIES LOG TAP 8 VALUES - Q655519
 Order KIT 270 SERIES LOG TAP 8 VALUES-Q655519 online from Digi-Key. Manufactured by CTS Corporation Resistor/Electrocomponents (VA). Digi-Key part number 270-D-KIT-ND.
KIT TRIM POT 3364W SER 11 VALUES - Q112074
 Order KIT TRIM POT 3364W SER 11 VALUES-Q112074 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3364W-KIT-ND.
KIT TRIM POT 3316W SER 13 VALUES - Q23647
 Order KIT TRIM POT 3316W SER 13 VALUES-Q23647 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3316W-KIT-ND.
KIT TRIM POT 3316F SER 13 VALUES - Q23634
 Order KIT TRIM POT 3316F SER 13 VALUES-Q23634 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3316F-KIT-ND.
KIT TRIM POT 3316P SER 13 VALUES - Q23645
 Order KIT TRIM POT 3316P SER 13 VALUES-Q23645 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3316P-KIT-ND.
KIT TRIM POT 3316K SER 13 VALUES - Q23639
 Order KIT TRIM POT 3316K SER 13 VALUES-Q23639 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3316K-KIT-ND.
KIT TRIM POT 3329P SER 14 VALUES - Q23657
 Order KIT TRIM POT 3329P SER 14 VALUES-Q23657 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3329P-KIT-ND.
KIT TRIM POT 3329X SER 14 VALUES - Q23665
 Order KIT TRIM POT 3329X SER 14 VALUES-Q23665 online from Digi-Key. Manufactured by Bourns Inc. (VA). Digi-Key part number 3329X-KIT-ND.