RES NETWORK 2.7K 8RES SMT - EXB-D10C272J - Resistors

Digi-Key Part Number U9272TR-ND
Price Break
5000
10000
15000
25000
50000
Unit Price
0.10098
0.08448
0.07854
0.0759
0.07128
Extended Price
504.90
844.80
1178.10
1897.50
3564.00
Manufacturer Part NumberEXB-D10C272J
Product DescriptionRES NETWORK 2.7K 8RES SMT
Quantity Available 45000
All prices are in GBP

RES NETWORK 2.7K 8RES SMT - EXB-D10C272J - Resistors Details
Technical/Catalog InformationEXB-D10C272J
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms2.70K
Tolerance±5%
Power Per Element50mW
Circuit TypeBussed
Number of Pins10
PackagingTape & Reel (TR)
Number of Resistors8
Package / Case1206 (3216 metric)
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EXB D10C272J
EXBD10C272J
U9272TR ND
U9272TRND
U9272TR

Purchase RES NETWORK 2.7K 8RES SMT - EXB-D10C272J - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES NETWORK 2.7K 8RES SMT - EXB-D10C272J
Resistors

RES NETWORK 2.7K 8RES SMT - EXB-D10C272J (U9272TR-ND)

Related parts Resistors:
RES NETWORK 2.7K 8RES SMT - EXB-D10C272J
 Order RES NETWORK 2.7K 8RES SMT-EXB-D10C272J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U9272TR-ND.
RES NETWORK 2.7K OHM 8 RES SMD - EXB-D10C272J
 Order RES NETWORK 2.7K OHM 8 RES SMD-EXB-D10C272J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9272CT-ND.
RES NETWORK 2.7K OHM 8 RES SMD - EXB-D10C272J
 Order RES NETWORK 2.7K OHM 8 RES SMD-EXB-D10C272J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9272DKR-ND.
RES NETWORK 2.7K OHM 8 RES SMD - EXB-E10C272J
 Order RES NETWORK 2.7K OHM 8 RES SMD-EXB-E10C272J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8272TR-ND.
RES NETWORK 27K OHM 8 RES SMD - EXB-E10C273J
 Order RES NETWORK 27K OHM 8 RES SMD-EXB-E10C273J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U8273TR-ND.
RES NETWORK 27K OHM 8 RES SMD - EXB-D10C273J
 Order RES NETWORK 27K OHM 8 RES SMD-EXB-D10C273J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U9273TR-ND.
RES NETWORK 2.7K OHM 8 RES SMD - EXB-E10C272J
 Order RES NETWORK 2.7K OHM 8 RES SMD-EXB-E10C272J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8272CT-ND.
RES NETWORK 27K OHM 8 RES SMD - EXB-E10C273J
 Order RES NETWORK 27K OHM 8 RES SMD-EXB-E10C273J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U8273CT-ND.
RES NETWORK 27K OHM 8 RES SMD - EXB-D10C273J
 Order RES NETWORK 27K OHM 8 RES SMD-EXB-D10C273J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9273CT-ND.
RES NETWORK 27K OHM 8 RES SMD - EXB-D10C273J
 Order RES NETWORK 27K OHM 8 RES SMD-EXB-D10C273J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U9273DKR-ND.
RES NETWORK 33K 5 ELEMENT - EXB-F6E333G
 Order RES NETWORK 33K 5 ELEMENT-EXB-F6E333G online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q5333-ND.
RES NETWORK 330OHM 5 ELEMENT - EXB-F10V331G
 Order RES NETWORK 330OHM 5 ELEMENT-EXB-F10V331G online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number Q6331-ND.
RES NETWRK 2.7K OHM 8RES 10P SMD - EXB-A10P272J
 Order RES NETWRK 2.7K OHM 8RES 10P SMD-EXB-A10P272J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7272TR-ND.
RES NETWRK 27K OHM 8RES 10P SMD - EXB-A10P273J
 Order RES NETWRK 27K OHM 8RES 10P SMD-EXB-A10P273J online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number U7273TR-ND.
RES NETWRK 2.7K OHM 8RES 10P SMD - EXB-A10P272J
 Order RES NETWRK 2.7K OHM 8RES 10P SMD-EXB-A10P272J online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number U7272CT-ND.