CONN HEADER 6POS .100 VERT TIN - 22-03-2061 - Connectors

Digi-Key Part Number WM4004-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
0.56
0.53
0.49
0.42
0.41
0.38577
0.3742
Extended Price
0.56
5.30
49.00
210.00
410.00
1928.85
3742.00
Manufacturer Part Number22-03-2061
Product DescriptionCONN HEADER 6POS .100 VERT TIN
Quantity Available 6765
All prices are in GBP

CONN HEADER 6POS .100 VERT TIN - 22-03-2061 - Connectors Details
Technical/Catalog Information22-03-2061
VendorMolex/Waldom Electronics Corp
CategoryConnectors
ColorWhite
Connector TypeUnshrouded
Contact FinishTin, 200µin (5.08 µm)
Contact Mating Length0.295" (7.49mm)
Features-
Mounting TypeThrough Hole
Number of Contacts6
Number of Contacts LoadedAll
Number of Rows1
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 22 03 2061
22032061
WM4004 ND
WM4004ND
WM4004

Purchase CONN HEADER 6POS .100 VERT TIN - 22-03-2061 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 6POS .100 VERT TIN - 22-03-2061
Connectors

CONN HEADER 6POS .100 VERT TIN - 22-03-2061 (WM4004-ND)

Related parts Connectors:
CONN HEADER 6POS .100 VERT TIN - 22-03-2061
 Order CONN HEADER 6POS .100 VERT TIN-22-03-2061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4004-ND.
CONN HEADER 6POS .100 VERT TIN - 22-23-2061
 Order CONN HEADER 6POS .100 VERT TIN-22-23-2061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4204-ND.
CONN HEADER 6POS .100 VERT TIN - 22-27-2061
 Order CONN HEADER 6POS .100 VERT TIN-22-27-2061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4115-ND.
CONN HEADER 2POS .100 VERT TIN - 22-03-2021
 Order CONN HEADER 2POS .100 VERT TIN-22-03-2021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4000-ND.
CONN HEADER 3POS .100 VERT TIN - 22-03-2031
 Order CONN HEADER 3POS .100 VERT TIN-22-03-2031 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4001-ND.
CONN HEADER 4POS .100 VERT TIN - 22-03-2041
 Order CONN HEADER 4POS .100 VERT TIN-22-03-2041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4002-ND.
CONN HEADER 5POS .100 VERT TIN - 22-03-2051
 Order CONN HEADER 5POS .100 VERT TIN-22-03-2051 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4003-ND.
CONN HEADER 7POS .100 VERT TIN - 22-03-2071
 Order CONN HEADER 7POS .100 VERT TIN-22-03-2071 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4005-ND.
CONN HEADER 8POS .100 VERT TIN - 22-03-2081
 Order CONN HEADER 8POS .100 VERT TIN-22-03-2081 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4006-ND.
CONN HEADER 9POS .100 VERT TIN - 22-03-2091
 Order CONN HEADER 9POS .100 VERT TIN-22-03-2091 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4007-ND.
CONN HEADER 10POS .100 VERT TIN - 22-03-2101
 Order CONN HEADER 10POS .100 VERT TIN-22-03-2101 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4008-ND.
CONN HEADER 11POS .100 VERT TIN - 22-03-2111
 Order CONN HEADER 11POS .100 VERT TIN-22-03-2111 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4009-ND.
CONN HEADER 12POS .100 VERT TIN - 22-03-2121
 Order CONN HEADER 12POS .100 VERT TIN-22-03-2121 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4010-ND.
CONN HEADER 6POS .100 VERT GOLD - 22-10-2061
 Order CONN HEADER 6POS .100 VERT GOLD-22-10-2061 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2726-ND.
CONN HEADER 6POS .100 VERT TIN - 22-28-4060
 Order CONN HEADER 6POS .100 VERT TIN-22-28-4060 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp (VA). Digi-Key part number WM6406-ND.