RES THICK FILM POWER 330 OHM 5W - TA205PA330RJ - Resistors

Digi-Key Part Number TA205PA330RJ-ND
Price Break
1
50
100
250
Unit Price
1.44
1.1484
1.0164
0.86132
Extended Price
1.44
57.42
101.64
215.33
Manufacturer Part NumberTA205PA330RJ
Product DescriptionRES THICK FILM POWER 330 OHM 5W
Quantity Available 458
All prices are in GBP

RES THICK FILM POWER 330 OHM 5W - TA205PA330RJ - Resistors Details
Technical/Catalog InformationTA205PA330RJ
VendorOhmite
CategoryResistors
Resistance In Ohms330
Power (Watts)5W
Tolerance±5%
Lead StyleThrough Hole
CaseRadial
PackagingBulk
CompositionThick Film
Voltage - Working350V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names TA205PA330RJ
TA205PA330RJ

Purchase RES THICK FILM POWER 330 OHM 5W - TA205PA330RJ - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES THICK FILM POWER 330 OHM 5W - TA205PA330RJ
Resistors

RES THICK FILM POWER 330 OHM 5W - TA205PA330RJ (TA205PA330RJ-ND)

Related parts Resistors:
RES THICK FILM POWER 330 OHM 5W - TA205PA330RJ
 Order RES THICK FILM POWER 330 OHM 5W-TA205PA330RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA330RJ-ND.
RES THICK FILM POWER 330 OHM 5W - TA205PA330RJE
 Order RES THICK FILM POWER 330 OHM 5W-TA205PA330RJE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA330RJE-ND.
RES THICK FILM POWER 20 OHM 5W - TA205PA20R0J
 Order RES THICK FILM POWER 20 OHM 5W-TA205PA20R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA20R0J-ND.
RES THICK FILM POWER 560 OHM 5W - TA205PA560RJ
 Order RES THICK FILM POWER 560 OHM 5W-TA205PA560RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA560RJ-ND.
RES THICK FILM POWER 2.4 OHM 5W - TA205PA2R40J
 Order RES THICK FILM POWER 2.4 OHM 5W-TA205PA2R40J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA2R40J-ND.
RES THICK FILM POWER 24 OHM 5W - TA205PA24R0J
 Order RES THICK FILM POWER 24 OHM 5W-TA205PA24R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA24R0J-ND.
RES THICK FILM POWER 240 OHM 5W - TA205PA240RJ
 Order RES THICK FILM POWER 240 OHM 5W-TA205PA240RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA240RJ-ND.
RES THICK FILM POWER 2.4K OHM 5W - TA205PA2K40J
 Order RES THICK FILM POWER 2.4K OHM 5W-TA205PA2K40J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA2K40J-ND.
RES THICK FILM POWER 3.0 OHM 5W - TA205PA3R00J
 Order RES THICK FILM POWER 3.0 OHM 5W-TA205PA3R00J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA3R00J-ND.
RES THICK FILM POWER 30 OHM 5W - TA205PA30R0J
 Order RES THICK FILM POWER 30 OHM 5W-TA205PA30R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA30R0J-ND.
RES THICK FILM POWER 200 OHM 5W - TA205PA200RJ
 Order RES THICK FILM POWER 200 OHM 5W-TA205PA200RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA200RJ-ND.
RES THICK FILM POWER 33 OHM 5W - TA205PA33R0J
 Order RES THICK FILM POWER 33 OHM 5W-TA205PA33R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA33R0J-ND.
RES THICK FILM POWER 390 OHM 5W - TA205PA390RJ
 Order RES THICK FILM POWER 390 OHM 5W-TA205PA390RJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA390RJ-ND.
RES THICK FILM POWER 47 OHM 5W - TA205PA47R0J
 Order RES THICK FILM POWER 47 OHM 5W-TA205PA47R0J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA47R0J-ND.
RES THICK FILM POWER 2K OHM 5W - TA205PA2K00J
 Order RES THICK FILM POWER 2K OHM 5W-TA205PA2K00J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number TA205PA2K00J-ND.