IC DRIVER 1/2BRDG LOW SIDE 16DIP - IXBD4410PI - Integrated Circuits (ICs)

Digi-Key Part Number IXBD4410PI-ND
Price Break
1
10
50
100
500
1000
Unit Price
2.63
2.195
1.749
1.3068
1.16748
1.0956
Extended Price
2.63
21.95
87.45
130.68
583.74
1095.60
Manufacturer Part NumberIXBD4410PI
Product DescriptionIC DRIVER 1/2BRDG LOW SIDE 16DIP
Quantity Available 55
All prices are in GBP

IC DRIVER 1/2BRDG LOW SIDE 16DIP - IXBD4410PI - Integrated Circuits (ICs) Details
Technical/Catalog InformationIXBD4410PI
VendorIXYS
CategoryIntegrated Circuits (ICs)
ConfigurationLow-Side
Voltage - Supply10 V ~ 20 V
Current - Peak2A
Delay Time*
Package / Case16-DIP
PackagingTube
Number of Outputs2
Input TypeNon-Inverting
Number of Configurations2
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXBD4410PI
IXBD4410PI

Purchase IC DRIVER 1/2BRDG LOW SIDE 16DIP - IXBD4410PI - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRIVER 1/2BRDG LOW SIDE 16DIP - IXBD4410PI
Integrated Circuits (ICs)

IC DRIVER 1/2BRDG LOW SIDE 16DIP - IXBD4410PI (IXBD4410PI-ND)

Related parts Integrated Circuits (ICs):
IC DRIVER 1/2BRDG LOW SIDE 16DIP - IXBD4410PI
 Order IC DRIVER 1/2BRDG LOW SIDE 16DIP-IXBD4410PI online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBD4410PI-ND.
IC SWITCH N-CH LOW SIDE DPAK - BTS3118D
 Order IC SWITCH N-CH LOW SIDE DPAK-BTS3118D online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS3118D-ND.
IC SWITCH N-CH LOW SIDE SOT-223 - BTS3118N
 Order IC SWITCH N-CH LOW SIDE SOT-223-BTS3118N online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS3118N-ND.
IC SWITCH N-CH LOW SIDE DPAK - BTS3134D
 Order IC SWITCH N-CH LOW SIDE DPAK-BTS3134D online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS3134D-ND.
IC SWITCH N-CH LOW SIDE SOT-223 - BTS3134N
 Order IC SWITCH N-CH LOW SIDE SOT-223-BTS3134N online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS3134N-ND.
IC SWITCH N-CH LOW SIDE DPAK - BTS3142D
 Order IC SWITCH N-CH LOW SIDE DPAK-BTS3142D online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS3142D-ND.
IC SWITCH N-CH LOW SIDE SOT-223 - BTS3207N
 Order IC SWITCH N-CH LOW SIDE SOT-223-BTS3207N online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS3207N-ND.
IC DRIVER MOSF HI/LOW SIDE 8SOIC - MIC5015BM
 Order IC DRIVER MOSF HI/LOW SIDE 8SOIC-MIC5015BM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5015BM-ND.
IC DRIVER MOSF HI/LOW SIDE 8SOIC - MIC5015YM
 Order IC DRIVER MOSF HI/LOW SIDE 8SOIC-MIC5015YM online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1235-ND.
IC DRIVER MOSF HI/LOW SIDE 8SOIC - MIC5011BM TR
 Order IC DRIVER MOSF HI/LOW SIDE 8SOIC-MIC5011BM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5011BM TR-ND.
IC DRIVER MOSF HI/LOW SIDE 8-DIP - MIC5011BN
 Order IC DRIVER MOSF HI/LOW SIDE 8-DIP-MIC5011BN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5011BN-ND.
IC DRIVER MOSF HI/LOW SIDE 8SOIC - MIC5011YM TR
 Order IC DRIVER MOSF HI/LOW SIDE 8SOIC-MIC5011YM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5011YM TR-ND.
IC DRIVER MOSF HI/LOW SIDE 8-DIP - MIC5011YN
 Order IC DRIVER MOSF HI/LOW SIDE 8-DIP-MIC5011YN online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2351-ND.
IC DRIVER MOSF HI/LOW SIDE 8SOIC - MIC5013BM TR
 Order IC DRIVER MOSF HI/LOW SIDE 8SOIC-MIC5013BM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5013BM TR-ND.
IC DRIVER MOSF HI/LOW SIDE 8SOIC - MIC5013YM TR
 Order IC DRIVER MOSF HI/LOW SIDE 8SOIC-MIC5013YM TR online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC5013YM TR-ND.