THYRISTOR MODULE 1200V 2X116A - MCC95-12IO1B - Discrete Semiconductor Products

Digi-Key Part Number MCC95-12IO1B-ND
Price Break
1
10
50
100
500
1000
Unit Price
45.96
38.297
22.9744
19.9122
19.53122
18.38094
Extended Price
45.96
382.97
1148.72
1991.22
9765.61
18380.94
Manufacturer Part NumberMCC95-12IO1B
Product DescriptionTHYRISTOR MODULE 1200V 2X116A
Quantity Available 36
All prices are in GBP

THYRISTOR MODULE 1200V 2X116A - MCC95-12IO1B - Discrete Semiconductor Products Details
Technical/Catalog InformationMCC95-12IO1B
VendorIXYS
CategoryDiscrete Semiconductor Products
Package / CaseTO-240AA
PackagingBulk
Mounting TypeChassis Mount
StructureSeries
Voltage - Off State1200V
Current - On State (RMS)180A
Current - Gate Trigger Current (Igt)150mA
Current - Non Rep. Surge 50/60Hz (Itsm)2250A
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MCC95 12IO1B
MCC9512IO1B

Purchase THYRISTOR MODULE 1200V 2X116A - MCC95-12IO1B - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of THYRISTOR MODULE 1200V 2X116A - MCC95-12IO1B
Discrete Semiconductor Products

THYRISTOR MODULE 1200V 2X116A - MCC95-12IO1B (MCC95-12IO1B-ND)

Related parts Discrete Semiconductor Products:
THYRISTOR MODULE 1200V 2X116A - MCC95-12IO1B
 Order THYRISTOR MODULE 1200V 2X116A-MCC95-12IO1B online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC95-12IO1B-ND.
THYRISTOR MODULE 1600V 2X116A - MCC95-16IO1B
 Order THYRISTOR MODULE 1600V 2X116A-MCC95-16IO1B online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC95-16IO1B-ND.
THYRISTOR MODULE 1300V - MCC310-12IO1
 Order THYRISTOR MODULE 1300V-MCC310-12IO1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number MCC310-12IO1-ND.
MODULE 4-20MA 3.9UA ANALOG I/O - 73G-OI420
 Order MODULE 4-20MA 3.9UA ANALOG I/O-73G-OI420 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3012-ND.
MODULE 4-20MA 3.91UA ANALOG I/O - 73G-II420
 Order MODULE 4-20MA 3.91UA ANALOG I/O-73G-II420 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3023-ND.
LCD MODULE 16X1 CHARACTER - DMC-16117A
 Order LCD MODULE 16X1 CHARACTER-DMC-16117A online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1012-ND.
LCD MODULE 16X2 CHARACTER - DMC-16207
 Order LCD MODULE 16X2 CHARACTER-DMC-16207 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1025-ND.
LCD MODULE 20X4 CHARACTERS - DMC-20434
 Order LCD MODULE 20X4 CHARACTERS-DMC-20434 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1086-ND.
MODULE 50-350'C THERMO PLAT. RTD - 73G-ITR100
 Order MODULE 50-350'C THERMO PLAT. RTD-73G-ITR100 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3030-ND.
LCD MODULE 16X1 STANDARD - MDL-16166-LV
 Order LCD MODULE 16X1 STANDARD-MDL-16166-LV online from Digi-Key. Manufactured by Varitronix. Digi-Key part number 153-1031-ND.
MODULE 188-150'C THERMO (AD590) - 73G-ITP590
 Order MODULE 188-150'C THERMO (AD590)-73G-ITP590 online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH3029-ND.
LCD MODULE 24X2 - DMC-24227
 Order LCD MODULE 24X2-DMC-24227 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1064-ND.
LCD MODULE 40X2 - DMC-40218
 Order LCD MODULE 40X2-DMC-40218 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1069-ND.
LCD MODULE 16X4 CHARACTER - DMC-16433
 Order LCD MODULE 16X4 CHARACTER-DMC-16433 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1080-ND.
LCD MODULE 20X2 CHARACTER - DMC-20261
 Order LCD MODULE 20X2 CHARACTER-DMC-20261 online from Digi-Key. Manufactured by Optrex America Inc.. Digi-Key part number 73-1056-ND.