IGBT W/DIODE 600V 60A TO-247AD - IXGH32N60CD1 - Discrete Semiconductor Products

Digi-Key Part Number IXGH32N60CD1-ND
Price Break
1
10
50
100
500
1000
Unit Price
5.7
5.161
4.5092
3.887
3.61302
3.39415
Extended Price
5.70
51.61
225.46
388.70
1806.51
3394.15
Manufacturer Part NumberIXGH32N60CD1
Product DescriptionIGBT W/DIODE 600V 60A TO-247AD
Quantity Available 517
All prices are in GBP

IGBT W/DIODE 600V 60A TO-247AD - IXGH32N60CD1 - Discrete Semiconductor Products Details
Technical/Catalog InformationIXGH32N60CD1
VendorIXYS
CategoryDiscrete Semiconductor Products
Transistor TypeIGBT
Voltage - Rated600V
Current Rating60A
Package / CaseTO-247AD
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXGH32N60CD1
IXGH32N60CD1

Purchase IGBT W/DIODE 600V 60A TO-247AD - IXGH32N60CD1 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IGBT W/DIODE 600V 60A TO-247AD - IXGH32N60CD1
Discrete Semiconductor Products

IGBT W/DIODE 600V 60A TO-247AD - IXGH32N60CD1 (IXGH32N60CD1-ND)

Related parts Discrete Semiconductor Products:
IGBT W/DIODE 600V 60A TO-247AD - IXGH32N60CD1
 Order IGBT W/DIODE 600V 60A TO-247AD-IXGH32N60CD1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGH32N60CD1-ND.
DIODE FRED 600V 60A TO-247AD - DSEI60-06A
 Order DIODE FRED 600V 60A TO-247AD-DSEI60-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI60-06A-ND.
IGBT W/DIODE 1700V 25A TO-247AD - IXBH16N170
 Order IGBT W/DIODE 1700V 25A TO-247AD-IXBH16N170 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXBH16N170-ND.
IGBT HI-SPEED 600V 75A TO-247AD - IXSH40N60A
 Order IGBT HI-SPEED 600V 75A TO-247AD-IXSH40N60A online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXSH40N60A-ND.
IGBT W/DIODE 600V 28A TO-220AB - IRG4BC30KD
 Order IGBT W/DIODE 600V 28A TO-220AB-IRG4BC30KD online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4BC30KD-ND.
IGBT W/DIODE 600V 42A TO-247AC - IRG4PC40KD
 Order IGBT W/DIODE 600V 42A TO-247AC-IRG4PC40KD online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC40KD-ND.
DIODE 600V 60A FAST TO-247AC - 60EPU06
 Order DIODE 600V 60A FAST TO-247AC-60EPU06 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 60EPU06-ND.
IGBT ULT FAST 600V 55A TO-247AD - IRG4PC50UD-EPBF
 Order IGBT ULT FAST 600V 55A TO-247AD-IRG4PC50UD-EPBF online from Digi-Key. Manufactured by International Rectifier. Digi-Key part number IRG4PC50UD-EPBF-ND.
IGBT W/DIODE 600V 10A TO-220F - SGS10N60RUFDTU
 Order IGBT W/DIODE 600V 10A TO-220F-SGS10N60RUFDTU online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SGS10N60RUFDTU-ND.
DIODE FRED 600V 37A TO-247AD - DSEI30-06A
 Order DIODE FRED 600V 37A TO-247AD-DSEI30-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI30-06A-ND.
IGBT HS W/DIODE 600V 48A TO268 - IXST40N60B2D1
 Order IGBT HS W/DIODE 600V 48A TO268-IXST40N60B2D1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXST40N60B2D1-ND.
HIGH VOLT SCHOTTKY DIODE 600V - DSS17-06CR
 Order HIGH VOLT SCHOTTKY DIODE 600V-DSS17-06CR online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS17-06CR-ND.
IGBT W/DIOD TO-247 NPT3 1200V50A - IXER35N120D1
 Order IGBT W/DIOD TO-247 NPT3 1200V50A-IXER35N120D1 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXER35N120D1-ND.
IGBT LO VOLT 600V 75AMP TO-204AE - IXGM40N60A
 Order IGBT LO VOLT 600V 75AMP TO-204AE-IXGM40N60A online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXGM40N60A-ND.
DIODE 1600V 63A 50-247AD - DSDI60-16A
 Order DIODE 1600V 63A 50-247AD-DSDI60-16A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSDI60-16A-ND.