MOSFET N-CH 1KV 36A SOT-227B - IXFN36N100 - Discrete Semiconductor Products

Digi-Key Part Number IXFN36N100-ND
Price Break
1
10
50
100
500
1000
Unit Price
57.64
48.032
38.4252
28.6243
25.55276
24.01748
Extended Price
57.64
480.32
1921.26
2862.43
12776.38
24017.48
Manufacturer Part NumberIXFN36N100
Product DescriptionMOSFET N-CH 1KV 36A SOT-227B
Quantity Available 10
All prices are in GBP

MOSFET N-CH 1KV 36A SOT-227B - IXFN36N100 - Discrete Semiconductor Products Details
Technical/Catalog InformationIXFN36N100
VendorIXYS
CategoryDiscrete Semiconductor Products
Mounting TypeChassis Mount
FET TypeN-Channel
Drain to Source Voltage (Vdss)1000V
Current - Continuous Drain (Id) @ 25° C36A
Rds On (Max) @ Id, Vgs @ 25° C240 mOhms @ 500mA, 10V
Input Capacitance (Ciss) @ Vds9200pF @ 25V
Power - Max700W
PackagingBulk
Gate Charge (Qg) @ Vgs380nC @ 10V
Package / CaseSOT-227B miniBLOC
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXFN36N100
IXFN36N100

Purchase MOSFET N-CH 1KV 36A SOT-227B - IXFN36N100 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 1KV 36A SOT-227B - IXFN36N100
Discrete Semiconductor Products

MOSFET N-CH 1KV 36A SOT-227B - IXFN36N100 (IXFN36N100-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 1KV 36A SOT-227B - IXFN36N100
 Order MOSFET N-CH 1KV 36A SOT-227B-IXFN36N100 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN36N100-ND.
MOSFET N-CH 300V 73A SOT-227B - IXFN73N30
 Order MOSFET N-CH 300V 73A SOT-227B-IXFN73N30 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN73N30-ND.
MOSFET N-CH 500V 44A SOT-227B - IXFN44N50
 Order MOSFET N-CH 500V 44A SOT-227B-IXFN44N50 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N50-ND.
MOSFET N-CH 200V 120A SOT-227B - IXFN120N20
 Order MOSFET N-CH 200V 120A SOT-227B-IXFN120N20 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN120N20-ND.
MOSFET N-CH 500V 80A SOT-227B - IXFN80N50
 Order MOSFET N-CH 500V 80A SOT-227B-IXFN80N50 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50-ND.
MOSFET N-CH 500V 66A SOT-227 - IXFN80N50P
 Order MOSFET N-CH 500V 66A SOT-227-IXFN80N50P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50P-ND.
MOSFET N-CH 60V 150MA SOT-23 - BS170FTA
 Order MOSFET N-CH 60V 150MA SOT-23-BS170FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BS170FCT-ND.
MOSFET N-CH 50V 200MA SOT-23 - BSS138TA
 Order MOSFET N-CH 50V 200MA SOT-23-BSS138TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSS138ZXCT-ND.
MOSFET N-CH 60V 200MA SOT-23 - ZVN4106FTA
 Order MOSFET N-CH 60V 200MA SOT-23-ZVN4106FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZVN4106FCT-ND.
MOSFET P-CH 50V 130MA SOT-23 - BSS84TA
 Order MOSFET P-CH 50V 130MA SOT-23-BSS84TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BSS84ZXCT-ND.
MOSFET N-CH 200V 60MA SOT-23 - ZVN3320FTA
 Order MOSFET N-CH 200V 60MA SOT-23-ZVN3320FTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZVN3320FCT-ND.
MOSFET N-CH 1KV 6.1A TO-247AC - IRFPG50
 Order MOSFET N-CH 1KV 6.1A TO-247AC-IRFPG50 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFPG50-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7
 Order MOSFET N-CH 60V 115MA SOT-23-2N7002-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002DICT-ND.
MOSFET N-CH 50V 220MA SOT-23 - BSS138
 Order MOSFET N-CH 50V 220MA SOT-23-BSS138 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number BSS138CT-ND.
MOSFET P-CH 60V 120MA SOT-23 - NDS0610
 Order MOSFET P-CH 60V 120MA SOT-23-NDS0610 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NDS0610CT-ND.