MOSFET N-CH 500V 55A TO-264AA - IXFK55N50

Digi-Key Part Number IXFK55N50-ND
Price Break
1
10
50
100
500
1000
Unit Price
22.1
18.414
14.7312
10.9758
9.79624
9.207
Extended Price
22.10
184.14
736.56
1097.58
4898.12
9207.00
Manufacturer Part NumberIXFK55N50
Product DescriptionMOSFET N-CH 500V 55A TO-264AA
Quantity Available 106
All prices are in GBP

MOSFET N-CH 500V 55A TO-264AA - IXFK55N50 Details
Technical/Catalog InformationIXFK55N50
VendorIXYS
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)500V
Current - Continuous Drain (Id) @ 25° C55A
Rds On (Max) @ Id, Vgs @ 25° C90 mOhms @ 500mA, 10V
Input Capacitance (Ciss) @ Vds9400pF @ 25V
Power - Max560W
PackagingBulk
Gate Charge (Qg) @ Vgs330nC @ 10V
Package / CaseTO-264AA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names IXFK55N50
IXFK55N50

Purchase MOSFET N-CH 500V 55A TO-264AA - IXFK55N50
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 500V 55A TO-264AA - IXFK55N50
MOSFET N-CH 500V 55A TO-264AA - IXFK55N50

MOSFET N-CH 500V 55A TO-264AA - IXFK55N50 (IXFK55N50-ND)

Related parts :
MOSFET N-CH 500V 55A TO-264AA - IXFK55N50
 Order MOSFET N-CH 500V 55A TO-264AA-IXFK55N50 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK55N50-ND.
MOSFET N-CH 500V 55A PLUS247 - IXFX55N50F
 Order MOSFET N-CH 500V 55A PLUS247-IXFX55N50F online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFX55N50F-ND.
MOSFET N-CH 500V 26A TO-247AD - IXFH26N50
 Order MOSFET N-CH 500V 26A TO-247AD-IXFH26N50 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH26N50-ND.
MOSFET N-CH 200V 90A TO-264AA - IXFK90N20
 Order MOSFET N-CH 200V 90A TO-264AA-IXFK90N20 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK90N20-ND.
MOSFET N-CH 500V 44A SOT-227B - IXFN44N50
 Order MOSFET N-CH 500V 44A SOT-227B-IXFN44N50 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN44N50-ND.
MOSFET N-CH 800V 27A TO-264AA - IXFK27N80
 Order MOSFET N-CH 800V 27A TO-264AA-IXFK27N80 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFK27N80-ND.
MOSFET N-CH 500V 80A SOT-227B - IXFN80N50
 Order MOSFET N-CH 500V 80A SOT-227B-IXFN80N50 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50-ND.
MOSFET P-CH 500V 11A TO-247AD - IXTH11P50
 Order MOSFET P-CH 500V 11A TO-247AD-IXTH11P50 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTH11P50-ND.
MOSFET N-CH 500V 66A SOT-227 - IXFN80N50P
 Order MOSFET N-CH 500V 66A SOT-227-IXFN80N50P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFN80N50P-ND.
MOSFET N-CH 500V 24A TO-247 - IXTH24N50
 Order MOSFET N-CH 500V 24A TO-247-IXTH24N50 online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTH24N50-ND.
MOSFET N-CH 500V 22A TO-3P - IXTQ22N50P
 Order MOSFET N-CH 500V 22A TO-3P-IXTQ22N50P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTQ22N50P-ND.
MOSFET N-CH 500V 30A TO-247 - IXFH30N50P
 Order MOSFET N-CH 500V 30A TO-247-IXFH30N50P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFH30N50P-ND.
MOSFET N-CH 500V 80A PLUS247 - IXFX80N50P
 Order MOSFET N-CH 500V 80A PLUS247-IXFX80N50P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXFX80N50P-ND.
MOSFET N-CH 500V 8A D2-PAK - IXTA8N50P
 Order MOSFET N-CH 500V 8A D2-PAK-IXTA8N50P online from Digi-Key. Manufactured by IXYS. Digi-Key part number IXTA8N50P-ND.
MOSFET N-CH 400V 5.5A TO-220AB - IRF730
 Order MOSFET N-CH 400V 5.5A TO-220AB-IRF730 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF730IR-ND.