DIODE SCHOTTKY 45V 2X60A SOT-227 - DSS2X61-0045A - Discrete Semiconductor Products

Digi-Key Part Number DSS2X61-0045A-ND
Price Break
1
10
50
100
500
1000
Unit Price
21.3
17.754
10.6524
9.2268
9.05454
8.52057
Extended Price
21.30
177.54
532.62
922.68
4527.27
8520.57
Manufacturer Part NumberDSS2X61-0045A
Product DescriptionDIODE SCHOTTKY 45V 2X60A SOT-227
Quantity Available 1255
All prices are in GBP

DIODE SCHOTTKY 45V 2X60A SOT-227 - DSS2X61-0045A - Discrete Semiconductor Products Details
Technical/Catalog InformationDSS2X61-0045A
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 2 Independent
Voltage - Rated45V
Current Rating2x 60A
Package / CaseSOT-227B miniBLOC
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DSS2X61 0045A
DSS2X610045A

Purchase DIODE SCHOTTKY 45V 2X60A SOT-227 - DSS2X61-0045A - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 45V 2X60A SOT-227 - DSS2X61-0045A
Discrete Semiconductor Products

DIODE SCHOTTKY 45V 2X60A SOT-227 - DSS2X61-0045A (DSS2X61-0045A-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 45V 2X60A SOT-227 - DSS2X61-0045A
 Order DIODE SCHOTTKY 45V 2X60A SOT-227-DSS2X61-0045A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSS2X61-0045A-ND.
DIODE FRED 1000V 2X60A SOT-227 - DSEI2X61-10B
 Order DIODE FRED 1000V 2X60A SOT-227-DSEI2X61-10B online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X61-10B-ND.
DIODE FRED 600V 2X106A SOT-227 - DSEI2X101-06A
 Order DIODE FRED 600V 2X106A SOT-227-DSEI2X101-06A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X101-06A-ND.
DIODE FRED 200V 2X123A SOT-227 - DSEI2X121-02A
 Order DIODE FRED 200V 2X123A SOT-227-DSEI2X121-02A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X121-02A-ND.
DIODE FRED 200V 142A SOT-227 - DSEI 2X61-02A
 Order DIODE FRED 200V 142A SOT-227-DSEI 2X61-02A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI 2X61-02A-ND.
DIODE SCHOTTKY 40V 200MW SOT-323 - SDMG0340LS-7
 Order DIODE SCHOTTKY 40V 200MW SOT-323-SDMG0340LS-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDMG0340LSDITR-ND.
DIODE SCHOTTKY ARRAY 40V SOT-363 - BAS40BRW-7-F
 Order DIODE SCHOTTKY ARRAY 40V SOT-363-BAS40BRW-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BAS40BRW-FDITR-ND.
DIODE SCHOTTKY 40V 200MW SOT-323 - SDMG0340LS-7-F
 Order DIODE SCHOTTKY 40V 200MW SOT-323-SDMG0340LS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SDMG0340LS-FDICT-ND.
DIODE SCHOTTKY DUAL CC SOT-23 - BAT54CTA
 Order DIODE SCHOTTKY DUAL CC SOT-23-BAT54CTA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAT54CCT-ND.
DIODE SCHOTTKY 40V 1.0A SOT-23 - ZHCS1000TA
 Order DIODE SCHOTTKY 40V 1.0A SOT-23-ZHCS1000TA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number ZHCS1000CT-ND.
DIODE SCHOTTKY 45V 9A DO-204AR - 90SQ045
 Order DIODE SCHOTTKY 45V 9A DO-204AR-90SQ045 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 90SQ045-ND.
DIODE SCHOTTKY 45V 6A D2PAK - 6TQ045S
 Order DIODE SCHOTTKY 45V 6A D2PAK-6TQ045S online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 6TQ045S-ND.
DIODE SCHOTTKY 45V 240A HALF-PAK - 241NQ045R
 Order DIODE SCHOTTKY 45V 240A HALF-PAK-241NQ045R online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 241NQ045R-ND.
DIODE SCHOTTKY 45V 400A TO-244AB - 400CMQ045
 Order DIODE SCHOTTKY 45V 400A TO-244AB-400CMQ045 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number 400CMQ045-ND.
DIODE SCHOTTKY DUAL 70V SOT-23 - BAS7005E6327
 Order DIODE SCHOTTKY DUAL 70V SOT-23-BAS7005E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS7005INCT-ND.