DIODE MOD 1200V 2X120A TO-240AA - MDD95-12N1B - Discrete Semiconductor Products

Digi-Key Part Number MDD95-12N1B-ND
Price Break
1
10
50
100
500
1000
Unit Price
39.38
32.819
19.6878
17.0676
16.73744
15.75419
Extended Price
39.38
328.19
984.39
1706.76
8368.72
15754.19
Manufacturer Part NumberMDD95-12N1B
Product DescriptionDIODE MOD 1200V 2X120A TO-240AA
Quantity Available 72
All prices are in GBP

DIODE MOD 1200V 2X120A TO-240AA - MDD95-12N1B - Discrete Semiconductor Products Details
Technical/Catalog InformationMDD95-12N1B
VendorIXYS
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard - 1 Pair Series Connection
Voltage - Rated1200V (1.2kV)
Current Rating2x 120A
Package / CaseTO-240AA
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MDD95 12N1B
MDD9512N1B

Purchase DIODE MOD 1200V 2X120A TO-240AA - MDD95-12N1B - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE MOD 1200V 2X120A TO-240AA - MDD95-12N1B
Discrete Semiconductor Products

DIODE MOD 1200V 2X120A TO-240AA - MDD95-12N1B (MDD95-12N1B-ND)

Related parts Discrete Semiconductor Products:
DIODE MOD 1200V 2X120A TO-240AA - MDD95-12N1B
 Order DIODE MOD 1200V 2X120A TO-240AA-MDD95-12N1B online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD95-12N1B-ND.
DUAL DIODE MODULE 1400V TO-240AA - MDD95-14N1B
 Order DUAL DIODE MODULE 1400V TO-240AA-MDD95-14N1B online from Digi-Key. Manufactured by IXYS. Digi-Key part number MDD95-14N1B-ND.
DIODE FRED 1200V 11A TO-220AC - DSEI12-12A
 Order DIODE FRED 1200V 11A TO-220AC-DSEI12-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI12-12A-ND.
DIODE FRED 1200V 2X26A TO-247 - DSEK60-12A
 Order DIODE FRED 1200V 2X26A TO-247-DSEK60-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEK60-12A-ND.
DIODE HEXFRED 1200V 6A TO-220AC - HFA06TB120
 Order DIODE HEXFRED 1200V 6A TO-220AC-HFA06TB120 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number HFA06TB120-ND.
DIODE TURBO2 600V 2X120A ISOTOP - STTH200L06TV1
 Order DIODE TURBO2 600V 2X120A ISOTOP-STTH200L06TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-4408-5-ND.
DIODE HYPER 1200V 75A TO-247 - RHRG75120
 Order DIODE HYPER 1200V 75A TO-247-RHRG75120 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RHRG75120-ND.
DIODE SCHOTTKY 1200V 5A TO220-2 - C2D05120A
 Order DIODE SCHOTTKY 1200V 5A TO220-2-C2D05120A online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C2D05120A-ND.
DIODE SCHOTTKY 1200V 10A TO220-2 - C2D10120A
 Order DIODE SCHOTTKY 1200V 10A TO220-2-C2D10120A online from Digi-Key. Manufactured by Cree Inc. Digi-Key part number C2D10120A-ND.
DIODE 1200V SOT-227 - DSEI2X101-12A
 Order DIODE 1200V SOT-227-DSEI2X101-12A online from Digi-Key. Manufactured by IXYS. Digi-Key part number DSEI2X101-12A-ND.
DIODE SCHOTTKY 60V 3A DO-201AD - SR306-T
 Order DIODE SCHOTTKY 60V 3A DO-201AD-SR306-T online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SR306DITR-ND.
DIODE SWITCH 75V 500MW MINIMELF - LL4148-13
 Order DIODE SWITCH 75V 500MW MINIMELF-LL4148-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number LL4148DICT-ND.
DIODE ZENER 6.2V 500MW MINIMELF - ZMM5234B-7
 Order DIODE ZENER 6.2V 500MW MINIMELF-ZMM5234B-7 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number ZMM5234BDICT-ND.
DIODE ZENER 4.7V 500MW MINIMELF - ZMM5230B-7
 Order DIODE ZENER 4.7V 500MW MINIMELF-ZMM5230B-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZMM5230BDITR-ND.
DIODE ZENER 5.1V 1W SMD MELF - ZM4733A-13
 Order DIODE ZENER 5.1V 1W SMD MELF-ZM4733A-13 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number ZM4733ADITR-ND.